Ruland, 1.75 in OD 18 mm, 2.75 in Length 17 mm Beam Coupling
- RS Stock No.:
- 801-008
- Mfr. Part No.:
- ROCMD44-18-17-AN
- Manufacturer:
- Ruland
N
This image is representative of the product range
Subtotal (1 unit)*
PHP16,591.15
(exc. VAT)
PHP18,582.09
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from July 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,591.15 |
*price indicative
- RS Stock No.:
- 801-008
- Mfr. Part No.:
- ROCMD44-18-17-AN
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 1.75in | |
| Length | 2.75in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 12.99nm | |
| Moment of Inertia | 63.480 x10⁻⁰⁶ kg-m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 6° | |
| Misalignment - Parallel | 1.4mm | |
| Style | Clamp | |
| Misalignment - Axial | 0.64mm | |
| Bore Size B | 17mm | |
| Material | Aluminium | |
| Bore Size A | 18mm | |
| Minimum Operating Temperature | -40°C | |
| Series | ROCMD | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 1.75in | ||
Length 2.75in | ||
Maximum Speed 6000rpm | ||
Torque Rating 12.99nm | ||
Moment of Inertia 63.480 x10⁻⁰⁶ kg-m² | ||
Number of Beams 6 | ||
Misalignment - Angular 6° | ||
Misalignment - Parallel 1.4mm | ||
Style Clamp | ||
Misalignment - Axial 0.64mm | ||
Bore Size B 17mm | ||
Material Aluminium | ||
Bore Size A 18mm | ||
Minimum Operating Temperature -40°C | ||
Series ROCMD | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland six beam coupling is designed for precision connections in mechanical systems featuring 18mm x 17mm bores. This Compact coupling ensures efficient transfer of torque and accommodates angular and parallel misalignments.
Machined from 7075 aluminium for a lightweight construction
Manufactured to exceed DIN standards for enhanced torque capabilities
Features two sets of three spiral cuts for increased misalignment capacity
Includes a reference mark for easy identification of the larger bore
Dynamic and static torque ratings provide reliable performance in various applications
Related links
- Ruland 2.75 in Length 17 mm Beam Coupling
- Ruland 2.75 in Length 17 mm Beam Coupling
- Ruland 2.75 in Length 17 mm Beam Coupling
- Ruland 2.75 in Length 17 mm Beam Coupling
- Ruland 2.75 in Length 17 mm Beam Coupling
- Ruland 2.75 in Length 14 mm Beam Coupling
- Ruland 2.75 in Length 18 mm Beam Coupling
- Ruland 2.75 in Length 15 mm Beam Coupling
