Ruland, 1.75 in OD 19 mm, 2.75 in Length 17 mm Beam Coupling
- RS Stock No.:
- 801-013
- Mfr. Part No.:
- ROCMD44-19-17-AN
- Manufacturer:
- Ruland
N
This image is representative of the product range
Subtotal (1 unit)*
PHP16,591.15
(exc. VAT)
PHP18,582.09
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from July 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,591.15 |
*price indicative
- RS Stock No.:
- 801-013
- Mfr. Part No.:
- ROCMD44-19-17-AN
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 1.75in | |
| Length | 2.75in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 12.99nm | |
| Moment of Inertia | 63.385 x10⁻⁰⁶ kg-m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 6° | |
| Misalignment - Parallel | 1.4mm | |
| Style | Clamp | |
| Misalignment - Axial | 0.64mm | |
| Bore Size B | 17mm | |
| Material | Aluminium | |
| Bore Size A | 19mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 107°C | |
| Series | ROCMD | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 1.75in | ||
Length 2.75in | ||
Maximum Speed 6000rpm | ||
Torque Rating 12.99nm | ||
Moment of Inertia 63.385 x10⁻⁰⁶ kg-m² | ||
Number of Beams 6 | ||
Misalignment - Angular 6° | ||
Misalignment - Parallel 1.4mm | ||
Style Clamp | ||
Misalignment - Axial 0.64mm | ||
Bore Size B 17mm | ||
Material Aluminium | ||
Bore Size A 19mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 107°C | ||
Series ROCMD | ||
Standards/Approvals RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland six beam coupling is a precision-engineered component designed for effective torque transmission and alignment of shafts with differing diameters.
Features metric hardware that exceeds DIN 912 12.9 standards for maximum torque performance
Machined from 7075 aluminium, ensuring a lightweight design with low inertia
Offers increased misalignment tolerance compared to other coupling series
Includes a reference mark to assist in identifying the larger bore
Manufactured from North American sourced bar stock, compliant with RoHS3 and REACH standards
Related links
- Ruland 2.75 in Length 17 mm Beam Coupling
- Ruland 2.75 in Length 17 mm Beam Coupling
- Ruland 2.75 in Length 17 mm Beam Coupling
- Ruland 2.75 in Length 17 mm Beam Coupling
- Ruland 2.75 in Length 17 mm Beam Coupling
- Ruland 2.75 in Length 14 mm Beam Coupling
- Ruland 2.75 in Length 16 mm Beam Coupling
- Ruland 2.75 in Length 19 mm Beam Coupling
