Ruland, 1.75 in OD 17 mm, 2.75 in Length 14 mm Beam Coupling
- RS Stock No.:
- 801-002
- Mfr. Part No.:
- ROCMD44-17-14-AN
- Manufacturer:
- Ruland
N
This image is representative of the product range
Subtotal (1 unit)*
PHP16,591.15
(exc. VAT)
PHP18,582.09
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from July 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,591.15 |
*price indicative
- RS Stock No.:
- 801-002
- Mfr. Part No.:
- ROCMD44-17-14-AN
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 1.75in | |
| Length | 2.75in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 12.99nm | |
| Moment of Inertia | 64.133 x10⁻⁰⁶ kg-m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 6° | |
| Misalignment - Parallel | 1.4mm | |
| Style | Clamp | |
| Misalignment - Axial | 0.64mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 17mm | |
| Material | Aluminium | |
| Bore Size B | 14mm | |
| Maximum Operating Temperature | 107°C | |
| Series | ROCMD | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 1.75in | ||
Length 2.75in | ||
Maximum Speed 6000rpm | ||
Torque Rating 12.99nm | ||
Moment of Inertia 64.133 x10⁻⁰⁶ kg-m² | ||
Number of Beams 6 | ||
Misalignment - Angular 6° | ||
Misalignment - Parallel 1.4mm | ||
Style Clamp | ||
Misalignment - Axial 0.64mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 17mm | ||
Material Aluminium | ||
Bore Size B 14mm | ||
Maximum Operating Temperature 107°C | ||
Series ROCMD | ||
Standards/Approvals RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland six beam coupling is designed for high-torque applications while accommodating significant misalignment. With precise machining from 7075 aluminium, it ensures durability and lightweight performance.
Features two sets of three spiral cuts for enhanced misalignment capability
Constructed from 7075 aluminium for low inertia and lightweight characteristics
Max torque ratings exceed DIN 912 12.9 standards for reliable performance
Incorporates a reference mark on the OD for easy identification of the larger bore
Manufactured in the USA under strict controls and proprietary processes
Related links
- Ruland 2.75 in Length 14 mm Beam Coupling
- Ruland 2.75 in Length 14 mm Beam Coupling
- Ruland 2.75 in Length 14 mm Beam Coupling
- Ruland 2.75 in Length 14 mm Beam Coupling
- Ruland 2.75 in Length 14 mm Beam Coupling
- Ruland 2.75 in Length 14 mm Beam Coupling
- Ruland 2.75 in Length 14 mm Beam Coupling
- Ruland 2.75 in Length 14 mm Beam Coupling
