Texas Instruments SN74HC164D 8-stage Surface Mount Shift Register HC, 14-Pin SOIC

This image is representative of the product range

Subtotal (1 tube of 50 units)*

PHP855.00

(exc. VAT)

PHP957.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
Per Tube*
50 +PHP17.10PHP855.00

*price indicative

RS Stock No.:
179-2049
Mfr. Part No.:
SN74HC164D
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Package Type

SOIC

Logic Function

Shift Register

Number of Stages

8

Logic Family

HC

Mounting Type

Surface Mount

Operation Mode

Serial to Parallel

Number of Elements

1

Pin Count

14

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Dimensions

8.65 x 3.91 x 1.58mm

Length

8.65mm

Width

3.91mm

Triggering Type

Positive Edge

Direction Type

Uni-Directional

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Reset Type

Asynchronous

Height

1.58mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy