MG Chemicals Cotton Cotton Bud, Wood Handle,For use with Clean Room Cleaning, Length 127 mm 10 per case
- RS Stock No.:
- 921-210
- Mfr. Part No.:
- 814-10
- Manufacturer:
- MG Chemicals
N
Subtotal (1 bag of 10 units)*
PHP1,417.17
(exc. VAT)
PHP1,587.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from July 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,417.17 | PHP141.717 |
*price indicative
- RS Stock No.:
- 921-210
- Mfr. Part No.:
- 814-10
- Manufacturer:
- MG Chemicals
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MG Chemicals | |
| Product Type | Cotton Bud | |
| Application | Clean Room Cleaning | |
| Package Type | Bag | |
| Bud Material | Cotton | |
| Stick Material | Wood | |
| Length | 127mm | |
| Quantity Per Package | 10per case | |
| Head Diameter | 12.7mm | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand MG Chemicals | ||
Product Type Cotton Bud | ||
Application Clean Room Cleaning | ||
Package Type Bag | ||
Bud Material Cotton | ||
Stick Material Wood | ||
Length 127mm | ||
Quantity Per Package 10per case | ||
Head Diameter 12.7mm | ||
Standards/Approvals RoHS Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The MG Chemicals rectangular foam swab designed for precision cleaning tasks, providing effective application of solvents and removal of debris in intricate environments. Its structured design ensures optimal performance for demanding cleaning applications.
Constructed with a rectangular foam tip for precise cleaning
Overall length of 5.5 inches facilitates access to hard-to-reach areas
Tip length of 0.9 inches allows for efficient application of cleaning solutions
Made of polypropylene for durability and reliability during use
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
