MG Chemicals Cotton Cotton Bud, Wood Handle,For use with Precision Cleaning, Length 152.4 mm 10 per case
- RS Stock No.:
- 921-206
- Mfr. Part No.:
- 812-10
- Manufacturer:
- MG Chemicals
N
Subtotal (1 bag of 10 units)*
PHP1,194.04
(exc. VAT)
PHP1,337.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from July 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,194.04 | PHP119.404 |
*price indicative
- RS Stock No.:
- 921-206
- Mfr. Part No.:
- 812-10
- Manufacturer:
- MG Chemicals
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MG Chemicals | |
| Application | Precision Cleaning | |
| Product Type | Cotton Bud | |
| Package Type | Bag | |
| Bud Material | Cotton | |
| Stick Material | Wood | |
| Length | 152.4mm | |
| Quantity Per Package | 10per case | |
| Head Diameter | 4.7mm | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand MG Chemicals | ||
Application Precision Cleaning | ||
Product Type Cotton Bud | ||
Package Type Bag | ||
Bud Material Cotton | ||
Stick Material Wood | ||
Length 152.4mm | ||
Quantity Per Package 10per case | ||
Head Diameter 4.7mm | ||
Standards/Approvals RoHS Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The MG Chemicals foam over cotton swab offers precision cleaning with a sturdy design, featuring a delicate foam tip over a Durable cotton base for effective residue removal in sensitive environments.
ESD safe for sensitive electronic applications
Low to zero lint and residue ensures clean results
Compatible with IPA and distilled water for effective cleaning
Designed for both general and precision cleaning tasks
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
