MG Chemicals Cotton Cotton Bud, Wood Handle,For use with Precision Cleaning, Length 147.6 mm 100 per case
- RS Stock No.:
- 921-205
- Mfr. Part No.:
- 8112A-100
- Manufacturer:
- MG Chemicals
N
Subtotal (1 unit)*
PHP841.82
(exc. VAT)
PHP942.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from July 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP841.82 |
*price indicative
- RS Stock No.:
- 921-205
- Mfr. Part No.:
- 8112A-100
- Manufacturer:
- MG Chemicals
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MG Chemicals | |
| Application | Precision Cleaning | |
| Product Type | Cotton Bud | |
| Package Type | Bag | |
| Bud Material | Cotton | |
| Stick Material | Wood | |
| Length | 147.6mm | |
| Quantity Per Package | 100per case | |
| Head Diameter | 3mm | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand MG Chemicals | ||
Application Precision Cleaning | ||
Product Type Cotton Bud | ||
Package Type Bag | ||
Bud Material Cotton | ||
Stick Material Wood | ||
Length 147.6mm | ||
Quantity Per Package 100per case | ||
Head Diameter 3mm | ||
Standards/Approvals RoHS Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The MG Chemicals tapered cotton swab designed for precision cleaning, featuring a shape that enables effective access to intricate spaces while minimising surface damage. Ideal for detailed tasks requiring careful handling.
Made with a tapered tip for detailed cleaning tasks
Constructed from wood for a sturdy yet lightweight feel
Overall length of 5.9 inches offering ample reach
Tip length of 0.5 inches ensures optimal precision for focused applications
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
