Pfannenberg 1329 Series, 282 m³/h Cooling Unit, 340W 230V 329 mm 385mm 178 mm
- RS Stock No.:
- 888-407
- Mfr. Part No.:
- 13293041055
- Manufacturer:
- Pfannenberg
N
Subtotal (1 unit)*
PHP95,808.75
(exc. VAT)
PHP107,305.80
(inc. VAT)
FREE delivery for orders over ₱3,000.00
New product - Preorder today
- Shipping from October 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP95,808.75 |
*price indicative
- RS Stock No.:
- 888-407
- Mfr. Part No.:
- 13293041055
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Maximum Cooling Power | 340W | |
| Product Type | Cooling Unit | |
| Air Flow | 282m³/h | |
| Noise Level | 62dBA | |
| Mount Type | Recessed | |
| Input Power | 240W | |
| Connection Type | Plug-In Spring Connection Terminal | |
| Power Consumption | 240W | |
| IP Rating | IP54 | |
| Maximum Supply Voltage | 230V | |
| Min Temperature Setting | 25°C | |
| Maximum Temperature Setting | 45°C | |
| Certification | CE | |
| Material | Steel | |
| Weight | 16kg | |
| Series | 1329 | |
| Width | 385mm | |
| Standards/Approvals | CE | |
| Depth | 178mm | |
| Height | 329mm | |
| Cooler Type | Cooling Unit | |
| Cooling Capacity | 340W | |
| Frequency | 60Hz | |
| Nominal Current | 1.6A | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Maximum Cooling Power 340W | ||
Product Type Cooling Unit | ||
Air Flow 282m³/h | ||
Noise Level 62dBA | ||
Mount Type Recessed | ||
Input Power 240W | ||
Connection Type Plug-In Spring Connection Terminal | ||
Power Consumption 240W | ||
IP Rating IP54 | ||
Maximum Supply Voltage 230V | ||
Min Temperature Setting 25°C | ||
Maximum Temperature Setting 45°C | ||
Certification CE | ||
Material Steel | ||
Weight 16kg | ||
Series 1329 | ||
Width 385mm | ||
Standards/Approvals CE | ||
Depth 178mm | ||
Height 329mm | ||
Cooler Type Cooling Unit | ||
Cooling Capacity 340W | ||
Frequency 60Hz | ||
Nominal Current 1.6A | ||
- COO (Country of Origin):
- DE
The Pfannenberg cooling unit efficiently manages the thermal environment within flat control cabinets, ensuring optimal conditions for sensitive electronic components.
Compact design suitable for tight installation spaces
Integrated fault and door contact for enhanced safety
Diagnostic message available via the operating display
Optional integrated condensate evaporation system available
Compatible with 3rd and 4th Generation Filter fans, size 6000
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
