Lovato Electric Latching, Turn to Release Control Station Switch - 2 NC/1 NO, White, IP65
- RS Stock No.:
- 820-412
- Mfr. Part No.:
- LP4P2B5900
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
PHP17,766.97
(exc. VAT)
PHP19,899.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,766.97 |
*price indicative
- RS Stock No.:
- 820-412
- Mfr. Part No.:
- LP4P2B5900
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Control Station Switch | |
| Push Button Colour | White | |
| Enclosure Colour | Yellow | |
| Contact Configuration | 2 NC/1 NO | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Push Button Actuation | Latching, Turn to Release | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL508A | |
| Hazardous Area Certification | No | |
| Terminal Type | 8-Pin M12 Connector | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Control Station Switch | ||
Push Button Colour White | ||
Enclosure Colour Yellow | ||
Contact Configuration 2 NC/1 NO | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Push Button Actuation Latching, Turn to Release | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL508A | ||
Hazardous Area Certification No | ||
Terminal Type 8-Pin M12 Connector | ||
- COO (Country of Origin):
- HU
The Lovato Control station provides an efficient solution for emergency stopping, equipped with a mushroom head pushbutton and a spring return mechanism for ease of use and reliability.
Colour yellow for high visibility
2NC and 1NO contact configuration ensures versatile functionality
Rated for 5...35 VAC/DC operating voltage for broad application
Operates effectively at temperatures from -25°C to +70°C
Related links
- Lovato Electric Latching Yellow, IP65
- Lovato Electric Turn to Release Control Station Switch - 1 NO/1 NO IP65
- Schneider Electric Turn to Release Control Station Switch - 2 NC Red IP66 IP69K
- Lovato Electric Turn to Release Control Station Switch - 1 NC Yellow IP67, IP69K
- Lovato Electric Turn to Release Control Station Switch - 1 NO/1 NC Yellow IP67, IP69K
- Lovato Electric Turn to Release Control Station Switch - 1 NO/1 NC Grey IP67, IP69K
- Eaton Pull Release Control Station Switch - 2 NC IP69 IP65
- Eaton Twist Release Control Station Switch - 2 NC 1 Cutouts IP65 IP66
