Lovato Electric Turn to Release Control Station Switch - 1 NO/1 NO, White, IP65
- RS Stock No.:
- 805-534
- Mfr. Part No.:
- LP4P2B8900
- Manufacturer:
- Lovato Electric
N
Subtotal (1 unit)*
PHP13,474.34
(exc. VAT)
PHP15,091.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,474.34 |
*price indicative
- RS Stock No.:
- 805-534
- Mfr. Part No.:
- LP4P2B8900
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Control Station Switch | |
| Push Button Colour | White | |
| Enclosure Colour | Grey | |
| Contact Configuration | 1 NO/1 NO | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Push Button Actuation | Turn to Release | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 60947-5-1 | |
| Hazardous Area Certification | No | |
| Terminal Type | M12 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Control Station Switch | ||
Push Button Colour White | ||
Enclosure Colour Grey | ||
Contact Configuration 1 NO/1 NO | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Push Button Actuation Turn to Release | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 60947-5-1 | ||
Hazardous Area Certification No | ||
Terminal Type M12 | ||
- COO (Country of Origin):
- HU
The Lovato Control station offers a reliable solution for operating 40mm profile rails. Featuring spring return pushbuttons, it effectively manages operations with intuitive directional symbols.
Grey colour enhances visibility and distinction
IP65 rating ensures protection against dust and water
Operates within a voltage range of 5…35 VAC/DC
Electrical life cycles reach up to 1,000,000 cycles
Related links
- Lovato Electric Latching White, IP65
- Lovato Electric Turn to Release Control Station Switch - 1 NC Yellow IP67, IP69K
- Lovato Electric Turn to Release Control Station Switch - 1 NO/1 NC Yellow IP67, IP69K
- Lovato Electric Turn to Release Control Station Switch - 1 NO/1 NC Grey IP67, IP69K
- Lovato Electric Latching Yellow, IP65
- Lovato Electric Turn to Release Control Station Switch Yellow IP67, IP69K
- Lovato Electric Turn to Release Control Station Switch Yellow IP66 IP69K
- Schneider Electric Turn to Release Control Station Switch - 1 NC/1 NC Red, IP65
