EAO Yellow Plastic 46-457 Push Button Enclosure - 3 Hole 22 mm Diameter

N

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
850-593
Mfr. Part No.:
46-457.1418
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Series

46-457

Product Type

Push Button Enclosure

Cutout Diameter

22mm

Number of Cutouts

3

Enclosure Colour

Yellow

Enclosure Material

Plastic

IP Rating

IP65, IP66

Length

197mm

Width

83mm

Depth

83mm

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

For Use With

Push Button

COO (Country of Origin):
IT
The Sanyo Denki Pendant Control is a high-visibility yellow housing designed for reliable panel mounting in industrial lifting and machinery applications. This robust unit ensures superior electrical insulation and mechanical protection for operators working in challenging environments.

Precise 22 mm diameter mounting cutout

Robust IP65 and IP66 protection ratings

High IK08 impact resistance rating

Operates from –35 °C to +80 °C

Rated insulation voltage of 300 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy