EAO Grey Plastic 46-447 Push Button Enclosure - 3 Hole 22 mm Diameter
- RS Stock No.:
- 854-762
- Mfr. Part No.:
- 46-447.1818
- Manufacturer:
- EAO
N
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 854-762
- Mfr. Part No.:
- 46-447.1818
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Enclosure | |
| Series | 46-447 | |
| Cutout Diameter | 22mm | |
| Number of Cutouts | 3 | |
| Enclosure Colour | Grey | |
| Enclosure Material | Plastic | |
| IP Rating | IP65, IP66 | |
| Length | 197mm | |
| Width | 83mm | |
| Depth | 83mm | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| For Use With | Push Button | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Enclosure | ||
Series 46-447 | ||
Cutout Diameter 22mm | ||
Number of Cutouts 3 | ||
Enclosure Colour Grey | ||
Enclosure Material Plastic | ||
IP Rating IP65, IP66 | ||
Length 197mm | ||
Width 83mm | ||
Depth 83mm | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
For Use With Push Button | ||
- COO (Country of Origin):
- IT
The Sanyo Denki Pendant Control is a high-visibility yellow housing designed for reliable panel mounting in industrial lifting and machinery applications. This robust unit ensures superior electrical insulation and mechanical protection for operators working in challenging environments.
Precise 22 mm diameter mounting cutout
Robust IP65 and IP66 protection ratings
High IK08 impact resistance rating
Operates from –35 °C to +80 °C
Rated insulation voltage of 300 V
Related links
- EAO Grey Plastic 46-457 Push Button Enclosure - 3 Hole 22 mm Diameter
- EAO Grey Plastic 46-459 Push Button Enclosure - 3 Hole 22 mm Diameter
- EAO Grey Plastic 46-455 Push Button Enclosure - 3 Hole 22 mm Diameter
- EAO Yellow Plastic 46-457 Push Button Enclosure - 3 Hole 22 mm Diameter
- EAO Yellow Plastic 46-455 Push Button Enclosure - 3 Hole 22 mm Diameter
- EAO Yellow Plastic 46-459 Push Button Enclosure - 3 Hole 22 mm Diameter
- Eaton Grey Plastic M22 Push Button Enclosure - 3 Hole 22 mm Diameter
- Lovato Electric Grey Plastic Platinum Push Button Enclosure - 3 Hole 22 mm Diameter
