Schneider Electric TeSys D LC2D Reversing Contactor, 3-Pole, 25 A, 1 NO + 1 NC
- RS Stock No.:
- 257-0991
- Mfr. Part No.:
- LC2D25X7
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 257-0991
- Mfr. Part No.:
- LC2D25X7
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
- COO (Country of Origin):
- FR
Schneider Electric LC2D25X7
TeSys Deca reversing contactor, 3 poles (3NO), for motor control applications up to 25A/690V AC-3 (11kW@400V). It provides 220V 50/60Hz AC coils, 2NO+2NC built-in auxiliary contacts (NC mirror certified), connection by screw clamp terminals. For operating rates until 3600 cycles/hour and environments until 60°C, it procures high reliability and durability. Compact (90mm width), DIN-rail mounting or screw fixing. With pre-wired reversing power connections, mechanical interlock (without electrical interlocking). Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).
The Schneider Electric reversing contactor is designed to meet the requirements of electro domestic and HVAC applications. For operating rates until 3600 cycles per hour and environments until 60°C, it procures high reliability and durability. It is compact and has DIN-rail mounting or screw fixing.
Mechanical interlocking
Easier to install and operate with multi-standard screws
Easier to install and operate with multi-standard screws
Related links
- Schneider Electric TeSys D LC2D Reversing Contactor 25 A, 1 NO + 1 NC
- Schneider Electric TeSys D LC2D Reversing Contactor 150 A, 1 NO + 1 NC
- Schneider Electric TeSys D LC2D Reversing Contactor 50 A, 1 NO + 1 NC
- Schneider Electric TeSys D LC2D Reversing Contactor 18 A, 1 NO + 1 NC
- Schneider Electric TeSys D LC2D Reversing Contactor 115 A, 1 NO + 1 NC
- Schneider Electric TeSys D LC2D Reversing Contactor 32 A, 1 NO + 1 NC
- Schneider Electric TeSys D LC2D Contactor 4-Pole 1 NO + 1 NC
- Schneider Electric LC2D Reversing Contactor 3-Pole 11 kW 690V
