Schneider Electric TeSys D LC2D Reversing Contactor, 3-Pole, 25 A, 1 NO + 1 NC
- RS Stock No.:
- 257-0987
- Mfr. Part No.:
- LC2D25G7V
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP5,121.36
(exc. VAT)
PHP5,735.92
(inc. VAT)
- RS Stock No.:
- 257-0987
- Mfr. Part No.:
- LC2D25G7V
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
- COO (Country of Origin):
- FR
Schneider Electric LC2D25G7V
TeSys Deca contactors have been designed for perfect integration into control systems. They can be used to create motor starters for almost any type of application. TeSys Deca contactors are available in 13 contactor ratings for inductive motor applications up to 150 full-load amps and resistive loads up to 200 amps. This 25A reversing inductive 3 pole IEC contactor can be mounted on DIN rail or mounted directly to a panel. Contactors have both Horsepower and Kw motor rating for international acceptance. Contactor is rated for 5HP at 200-208VAC, 7.5HP at 240VAC, 15HP at 480VAC and 20HP at 600VAC three phase. Contactor is also rated for 2HP at 115VAC and 3HP at 240VAC single phase. Contactor is supplied with a 120 VAC 50/60 Hz coil. Contactor has one normally open and one normally closed auxiliary contact built-in as standard. The NC contact is mirror certified. Screw clamp terminals are used for load and auxiliary connections. An extensive line of accessories makes it easy to meet the requirements of most applications. The contactor is 3.35 inches tall, 3.54 inches wide and 3.62 inches deep. It weighs 1.74 lbs. Contactor is certified to UL, CSA, IEC, CCC, EAC and Marine standards. Contactor also meets the requirements of RoHS/REACh making it a Green Premium product.
The Schneider Electric reversing contactor is designed to meet the requirements of electro domestic and HVAC applications. For operating rates until 3600 cycles per hour and environments until 60°C, it procures high reliability and durability. It is compact and has DIN-rail mounting or screw fixing.
Mechanical interlocking
Easier to install and operate with multi-standard screws
Easier to install and operate with multi-standard screws
Related links
- Schneider Electric TeSys D LC2D Reversing Contactor 25 A, 1 NO + 1 NC
- Schneider Electric TeSys D LC2D Reversing Contactor 150 A, 1 NO + 1 NC
- Schneider Electric TeSys D LC2D Reversing Contactor 50 A, 1 NO + 1 NC
- Schneider Electric TeSys D LC2D Reversing Contactor 18 A, 1 NO + 1 NC
- Schneider Electric TeSys D LC2D Reversing Contactor 115 A, 1 NO + 1 NC
- Schneider Electric TeSys D LC2D Reversing Contactor 32 A, 1 NO + 1 NC
- Schneider Electric TeSys D LC2D Contactor 4-Pole 1 NO + 1 NC
- Schneider Electric LC2D Reversing Contactor 3-Pole 11 kW 690V

