Schneider Electric TeSys D LC2D Reversing Contactor, 3-Pole, 150 A, 1 NO + 1 NC
- RS Stock No.:
- 257-0974
- Mfr. Part No.:
- LC2D150G7
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP29,212.09
(exc. VAT)
PHP32,717.54
(inc. VAT)
- RS Stock No.:
- 257-0974
- Mfr. Part No.:
- LC2D150G7
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
- COO (Country of Origin):
- CZ
Schneider Electric LC2D150G7
TeSys Deca reversing contactor, 3 poles (3NO), for motor control applications up to 150A/1000V AC-3 (75kW@400V). Rated 150A AC-3 75kW@400V, it includes a 120V 50/60Hz AC coil, 2NO+2NC aux contacts, mechanical and electrical interlock. It provides 120V 50/60Hz AC coils with transient suppressor module, 2NO+2NC built-in auxiliary contacts (NC mirrror certified), power connection by screw connectors 2 inputs, control by screw clamp terminals. For operating rates until 1200 cycles/hour and environments until 60°C, it procures high reliability and durability. Compact (266mm width), mounting on 2 DIN-rails or screw fixing. With pre-wired reversing power connections, mechanical and electrical interlock. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh). Assembled with mechanical and electrical interlock and pre-wired reversing circuit. Clear separation between power and control circuits, easy front access to coil and auxiliary contacts connections. Equipped with a 120V AC coil that can be supplied at 50Hz or 60Hz. Provides 4 built-in auxiliary contacts 2NO + 2NC, NC contacts are mirror certified suitable to be included in the control of safety systems. High electrical durability, guaranteed for 0.8 million cycles at 150A AC-3 440V, for demanding motor switching applications. Robust design with high making and breaking capacities up to 20 In. Connection by screw clamp terminals.
The Schneider Electric reversing contactor is designed to meet the requirements of electro domestic and HVAC applications. For operating rates until 3600 cycles per hour and environments until 60°C, it procures high reliability and durability. It is compact and has DIN-rail mounting or screw fixing.
Mechanical interlocking
Easier to install and operate with multi-standard screws
Easier to install and operate with multi-standard screws
Related links
- Schneider Electric TeSys D LC2D Reversing Contactor 25 A, 1 NO + 1 NC
- Schneider Electric TeSys D LC2D Reversing Contactor 50 A, 1 NO + 1 NC
- Schneider Electric TeSys D LC2D Reversing Contactor 18 A, 1 NO + 1 NC
- Schneider Electric TeSys D LC2D Reversing Contactor 115 A, 1 NO + 1 NC
- Schneider Electric TeSys D LC2D Reversing Contactor 32 A, 1 NO + 1 NC
- Schneider Electric TeSys D LC2D Contactor 4-Pole 1 NO + 1 NC
- Schneider Electric LC2D Reversing Contactor 3-Pole 1 NO/1 NC, 690V
- Schneider Electric LC2D Reversing Contactor 3-Pole 11 kW 690V

