Omron J7KNU Contactor, 180V ac Coil, 4-Pole, 12 A, 1.1 kW, 2 NO/2 NC
- RS Stock No.:
- 214-7742
- Mfr. Part No.:
- J7KNU-AR-22 180
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP2,913.92
(exc. VAT)
PHP3,263.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,913.92 |
*price indicative
- RS Stock No.:
- 214-7742
- Mfr. Part No.:
- J7KNU-AR-22 180
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 180V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Current | 12A | |
| Power Rating | 1.1kW | |
| Series | J7KNU | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 5A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 36mm | |
| Width | 33mm | |
| Length | 36mm | |
| Standards/Approvals | IEC 60947-4-1 | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 180V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Current 12A | ||
Power Rating 1.1kW | ||
Series J7KNU | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 5A | ||
Maximum Operating Temperature 60°C | ||
Depth 36mm | ||
Width 33mm | ||
Length 36mm | ||
Standards/Approvals IEC 60947-4-1 | ||
Pole and Throw Configuration 4 | ||
The Omron micro contactor has 4 poles. It has 12 A rated current. It has 2 NO & 2 NC contact.
It is AC and DC operated
It has Integrated auxiliary contact
Related links
- Omron J7KNU Contactor 4-Pole 12 kW 180V ac 440V
- Omron J7KNU Contactor 4-Pole 1.1 kW, 2 NO/2 NC
- Omron J7KNU Contactor 4-Pole 1.1 kW, 2 NO/2 NC
- Omron J7KNU Contactor 4-Pole 1.1 kW, 2 NO/2 NC
- Omron J7KNU Contactor 4-Pole 12 kW, 2 NO/2 NC
- Omron J7KNU Contactor 4-Pole 12 kW, 2 NO/2 NC
- Omron J7KNU Contactor 4-Pole 2.2 kW 440V
- Omron J7KNU Contactor 3-Pole 2.2 kW 180V ac 440V
