Omron J7KNU Contactor, 24V Coil, 4-Pole, 12 A, 1.1 kW, 2 NO/2 NC

Subtotal (1 unit)*

PHP2,913.92

(exc. VAT)

PHP3,263.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,913.92

*price indicative

RS Stock No.:
214-7743
Mfr. Part No.:
J7KNU-AR-22 24
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Contactor

Coil Voltage

24V

Number of Poles

4

Contact Current

12A

Power Rating

1.1kW

Series

J7KNU

Mount Type

DIN Rail

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Operational Current Ie

5A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Length

36mm

Depth

36mm

Width

33mm

Standards/Approvals

IEC 60947-4-1

Pole and Throw Configuration

4

The Omron micro contactor has 4 poles. It has 12 A rated current. It has 2 NO & 2 NC contact.

It is AC and DC operated

It has Integrated auxiliary contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy