Omron J7KNU Contactor, 180V ac Coil, 3-Pole, 5 A, 2.2 kW 180V ac, 1 NC, 440V

Subtotal (1 unit)*

PHP2,913.92

(exc. VAT)

PHP3,263.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,913.92

*price indicative

RS Stock No.:
214-6890
Mfr. Part No.:
J7KNU-05-01 180
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

180V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

440V

Contact Current

5A

Power Rating

2.2kW

Series

J7KNU

Function

Motor Control

Mount Type

Screw

Normal State Configuration

1 NC

Number of Auxiliary Contacts

7

Terminal Type

Screw

Contactor Application

DC Operated, AC

Control Circuit Voltage Uc

180V ac

Minimum Operating Temperature

-40°C

Operational Current Ie

12A

Maximum Operating Temperature

60°C

Width

72mm

Standards/Approvals

EN 60947-5-1, IEC 60335-1, IEC 60947-4-1, IEC 60947-5-1, Low Voltage Directive 2006/95/EC, RoHS + WEEE 2002/95/EC + “002/96/EC, EMC Directive 2004/108/EC

Length

36mm

Depth

33mm

Pole and Throw Configuration

3P

The Omron J7KNU series motor contactor which has coil voltage 180 V ac and has current rating of 12 A at AC1 up to 440 V rated voltage. It has electrical connection of screw fixing and snap fitting on a DIN-rail. It has dimension of H33 x W35.5 x D35.5.

Ambient operating temperature -40 to 60 °C

Finger proof

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy