Lovato Electric BF265T Contactor, 250V Coil, 4-Pole, 450 A, 200 kW, 600V
- RS Stock No.:
- 820-390
- Mfr. Part No.:
- BF265T4E230
- Manufacturer:
- Lovato Electric
This image is representative of the product range
Subtotal (1 unit)*
PHP134,420.51
(exc. VAT)
PHP150,550.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP134,420.51 |
*price indicative
- RS Stock No.:
- 820-390
- Mfr. Part No.:
- BF265T4E230
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 250V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 600V | |
| Contact Current | 450A | |
| Series | BF265T | |
| Power Rating | 200kW | |
| Function | Contactor | |
| Mount Type | Vertical | |
| Terminal Type | Flexible | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 60947-4-1 | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 250V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 600V | ||
Contact Current 450A | ||
Series BF265T | ||
Power Rating 200kW | ||
Function Contactor | ||
Mount Type Vertical | ||
Terminal Type Flexible | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 60947-4-1 | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- IT
The Lovato Four pole contactor is designed for robust control of high operational currents, featuring a significant maximum rating of 450A. It efficiently operates in both AC and DC applications, ensuring versatility across industrial settings.
Rated insulation voltage of 1000V enhances safety and reliability
Supports operational frequencies ranging from 25Hz to 400Hz
Mechanical life cycle rated at 5,000,000 ensures long-lasting performance
Compatible with an extensive range of operational power across various voltages
Related links
- Lovato Electric BF400 Contactor 3-Pole 315 kW, 600V
- Lovato Electric BF330 Contactor 3-Pole 250 kW, 600V
- Lovato Electric BF265 Contactor 3-Pole 200 kW, 1kV
- Lovato Electric BF265 Contactor 3-Pole 200 kW, 1kV
- Lovato Electric BFD80 Contactor 4-Pole 690V
- Lovato Electric BF400 Contactor 4-Pole 395 kW, 1kV
- Lovato Electric BF330 Contactor 4-Pole 90 kW, 1kV
- Lovato Electric BF265 Contactor 4-Pole 132 kW, 1kV
