Lovato Electric BF330 Contactor, 250V Coil, 4-Pole, 500 A, 90 kW, 1kV
- RS Stock No.:
- 805-479
- Mfr. Part No.:
- BF330T4E230
- Manufacturer:
- Lovato Electric
N
This image is representative of the product range
Subtotal (1 unit)*
PHP155,828.11
(exc. VAT)
PHP174,527.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP155,828.11 |
*price indicative
- RS Stock No.:
- 805-479
- Mfr. Part No.:
- BF330T4E230
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 250V | |
| Number of Poles | 4 | |
| Contact Voltage | 1kV | |
| Contact Current | 500A | |
| Power Rating | 90kW | |
| Series | BF330 | |
| Function | Contactor | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 250V | ||
Number of Poles 4 | ||
Contact Voltage 1kV | ||
Contact Current 500A | ||
Power Rating 90kW | ||
Series BF330 | ||
Function Contactor | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- IT
The Lovato Power contactor efficiently manages high operational loads, offering robust performance for various industrial applications with an extensive operational current range and notable insulation qualities.
Four poles provide versatility for a wide range of configurations
Rated operational current of 500A ensures suitability for high-power applications
IP00 protection rating guarantees safe operation in controlled environments
Electrical life cycles reach 700,000, delivering long-lasting reliability
Related links
- Lovato Electric BF330 Contactor 3-Pole 250 kW, 600V
- Lovato Electric BF330 Contactor 3-Pole 185 kW, 1kV
- Lovato Electric BF160 Contactor 500 V ac/dc Coil 160 A 1kV
- Lovato Electric BF400 Contactor 4-Pole 395 kW, 1kV
- Lovato Electric BF265 Contactor 3-Pole 200 kW, 1kV
- Lovato Electric BF160 Contactor 60 V ac/dc Coil 160 A 1kV
- Lovato Electric BF160 Contactor 250 V ac/dc Coil 160 A 1kV
- Lovato Electric BF230 Contactor 500 V ac/dc Coil 350 A 1kV
