Lovato Electric BF330 Contactor, 250V Coil, 3-Pole, 500 A, 250 kW, 600V
- RS Stock No.:
- 805-483
- Mfr. Part No.:
- BF33000E230
- Manufacturer:
- Lovato Electric
N
This image is representative of the product range
Subtotal (1 unit)*
PHP146,866.27
(exc. VAT)
PHP164,490.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP146,866.27 |
*price indicative
- RS Stock No.:
- 805-483
- Mfr. Part No.:
- BF33000E230
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 250V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 600V | |
| Contact Current | 500A | |
| Series | BF330 | |
| Power Rating | 250kW | |
| Function | Contactor | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 60947-1 | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 250V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 600V | ||
Contact Current 500A | ||
Series BF330 | ||
Power Rating 250kW | ||
Function Contactor | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 60947-1 | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- IT
The Lovato Power contactor provides reliable control for heavy electrical loads with a rated operational current of 330A, ensuring robust performance for a range of industrial applications.
Three-pole configuration designed for high operational currents
Rated insulation voltage of 1000V ensures safe performance
Suitable for both AC and DC applications with a wide voltage range
Mechanical life cycles of 5 million enhance product longevity
Related links
- Lovato Electric BF330 Contactor 4-Pole 90 kW, 1kV
- Lovato Electric BF330 Contactor 3-Pole 185 kW, 1kV
- Lovato Electric BF400 Contactor 3-Pole 315 kW, 600V
- Lovato Electric BF265T Contactor 4-Pole 200 kW, 600V
- Lovato Electric BF400 Contactor 4-Pole 395 kW, 1kV
- Lovato Electric BF265 Contactor 3-Pole 200 kW, 1kV
- Siemens 3RT1 Contactor 600 V Coil 500 A 2 NO/2 NC, 690V
- Siemens 3RT1 Contactor 600 V Coil 500 A 2 NO/2 NC, 1kV
