Schneider Electric TeSys K Reversing Contactor, 230V ac Coil, 3-Pole, 6 A, 2.2 kW, 690V

Subtotal (1 unit)*

PHP9,092.96

(exc. VAT)

PHP10,184.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP9,092.96

*price indicative

RS Stock No.:
758-892
Mfr. Part No.:
LC2K0601M7
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

230V ac

Product Type

Reversing Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

6A

Power Rating

2.2kW

Series

TeSys K

Mount Type

DIN Rail

Function

Reversing

Auxiliary Contact Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw Terminal

Contactor Application

Motor Control

Minimum Operating Temperature

-25°C

Operational Current Ie

6A

Maximum Operating Temperature

50°C

Standards/Approvals

UL

Width

90mm

Length

58mm

Depth

57mm

Pole and Throw Configuration

3 NO

COO (Country of Origin):
FR
The Schneider Electric Reversing contactor is designed for effective motor control applications, featuring a preassembled design with a reversing power busbar and accommodating various operational voltage needs.

Rated operational current of 6 A at <lt/>= 440 V AC for the power circuit

Supports motor power applications up to 3 kW across different voltage ranges

Includes a mechanical interlocking design for enhanced safety

Housed in an IP20 enclosure, adhering to environmental protection standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy