Schneider Electric TeSys K Reversing Contactor, 3-Pole, 9 A, 4 kW, 690V
- RS Stock No.:
- 758-739
- Mfr. Part No.:
- LC2K0910M7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP9,509.90
(exc. VAT)
PHP10,651.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,509.90 |
*price indicative
- RS Stock No.:
- 758-739
- Mfr. Part No.:
- LC2K0910M7
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Reversing Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 9A | |
| Series | TeSys K | |
| Power Rating | 4kW | |
| Mount Type | DIN Rail | |
| Function | Reversing | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw Clamp | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Motor Control, Resistive Load | |
| Operational Current Ie | 9A | |
| Maximum Operating Temperature | 50°C | |
| Length | 58mm | |
| Depth | 57mm | |
| Standards/Approvals | UL | |
| Width | 90mm | |
| Pole and Throw Configuration | 3 NO | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Reversing Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 9A | ||
Series TeSys K | ||
Power Rating 4kW | ||
Mount Type DIN Rail | ||
Function Reversing | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw Clamp | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Motor Control, Resistive Load | ||
Operational Current Ie 9A | ||
Maximum Operating Temperature 50°C | ||
Length 58mm | ||
Depth 57mm | ||
Standards/Approvals UL | ||
Width 90mm | ||
Pole and Throw Configuration 3 NO | ||
- COO (Country of Origin):
- FR
The Schneider Electric Reversing contactor is designed for effective motor control in various applications. With its robust specifications, it ensures reliable operation under demanding conditions, making it Ideal for industrial environments.
Rated operational current of 9 A at up to 440 V AC ensures reliable performance
Mechanical interlocking type promotes safety during operations
Environmental protection rated at IP20 to safeguard internal components
Operating temperature range of -25 to 50 °C facilitates versatility across environments
Related links
- Schneider Electric TeSys K Reversing Contactor 9 A 1 NC, 690V
- Schneider Electric TeSys K Reversing Contactor 3-Pole 4 kW 110V 690V
- Schneider Electric TeSys K Reversing Contactor 3-Pole 4 kW 48V ac 690V ac
- Schneider Electric TeSys K Reversing Contactor 3-Pole 4 kW 240V ac 690V ac
- Schneider Electric TeSys K Reversing Contactor 3-Pole 2.2 kW, 690V
- Schneider Electric TeSys K Reversing Contactor 3-Pole 4 kW 110V 690V
- Schneider Electric TeSys K Reversing Contactor 3-Pole 2.2 kW 110V, 690V
- Schneider Electric TeSys K Reversing Contactor 3-Pole 5.5 kW 110V ac 690V ac
