ABB 1SF Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 3-Pole, 75 kW, 3 NO/0 NC
- RS Stock No.:
- 722-171
- Mfr. Part No.:
- 1SFL447001R1411
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP65,727.48
(exc. VAT)
PHP73,614.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP65,727.48 |
*price indicative
- RS Stock No.:
- 722-171
- Mfr. Part No.:
- 1SFL447001R1411
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 250V ac/dc, 500V ac/dc | |
| Number of Poles | 3 | |
| Power Rating | 75kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Double Clamp | |
| Operational Current Ie | 200A | |
| Contactor Application | Contactor | |
| Depth | 150mm | |
| Length | 126mm | |
| Standards/Approvals | UL | |
| Width | 90mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 250V ac/dc, 500V ac/dc | ||
Number of Poles 3 | ||
Power Rating 75kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Double Clamp | ||
Operational Current Ie 200A | ||
Contactor Application Contactor | ||
Depth 150mm | ||
Length 126mm | ||
Standards/Approvals UL | ||
Width 90mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is engineered to control motors efficiently, supporting operations up to 75 kW at 400 V AC or 100 hp at 480 V UL. Featuring a robust 3 pole structure, this Compact solution integrates built-in surge protection and pre-mounted auxiliary contacts, ensuring reliability in demanding environments. With a wide control voltage range of 250 to 500 V across both AC and DC applications, this contactor adeptly manages significant voltage variations while optimising energy consumption. Ideal for diverse electrical applications, its block-type design allows for seamless expansion with additional contact blocks and accessories, making it a versatile choice for professionals seeking durability and efficiency in motor control.
Designed for controlling motors up to 75 kW / 400 V AC or 100 hp / 480 V UL
Wide control voltage range of 250 to 500 V for flexibility in various applications
Built-in surge protection enhances operational reliability and safety
Block-type design allows for easy expansion with add-on auxiliary contact blocks
Meets IEC and UL standards, making it suitable for international applications
Compact dimensions of 90 mm width, 126 mm depth, and 150 mm height enhance installation versatility
Rated operational current of 200 A in Free Air at 40 °C ensures high performance under demanding conditions
Mechanical durability of up to 5 million cycles promises long-lasting service life
Reduced energy consumption through Advanced AF technology
Rated insulation voltage of 1000 V enhances protection against electrical hazards
Related links
- ABB 1SF Block Contactor 500 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 250 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 425 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 132 kW, 3 NO/0 NC