ABB 1SF Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 3-Pole, 75 kW, 3 NO/0 NC
- RS Stock No.:
- 720-576
- Mfr. Part No.:
- 1SFL467002R1411
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP80,462.57
(exc. VAT)
PHP90,118.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP80,462.57 |
*price indicative
- RS Stock No.:
- 720-576
- Mfr. Part No.:
- 1SFL467002R1411
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 250V ac/dc, 500V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Power Rating | 75kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Bars | |
| Operational Current Ie | 225A | |
| Contactor Application | Contactor | |
| Width | 90mm | |
| Length | 126mm | |
| Standards/Approvals | UL | |
| Depth | 150mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 250V ac/dc, 500V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Power Rating 75kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Bars | ||
Operational Current Ie 225A | ||
Contactor Application Contactor | ||
Width 90mm | ||
Length 126mm | ||
Standards/Approvals UL | ||
Depth 150mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is designed for controlling motors with high efficiency and reliability. This robust 3 pole device handles operational voltages of up to 1000 V IEC and 600 V UL, making it a versatile choice for various applications. With a capability to manage motors up to 75 kW at 400 V AC or 100 hp at 480 V UL, it excels in demanding environments. Featuring an extensive control voltage range of 250 to 500 V, it offers significant energy savings and enhanced performance in fluctuating power conditions.
Handles up to 225 A in AC-1 and 200 A in UL general use, ensuring powerful load management
Built-in surge protection offers added reliability for extended use in challenging environments
Effortlessly extendable with add-on auxiliary contact blocks, providing customisation options for specific applications
Block type design simplifies installation and maintenance, saving time and resources
Mechanical durability rated at 5 million cycles ensures long-term reliability and reduced downtime
Compact solution minimises space while maintaining robust functionality in industrial settings
Related links
- ABB 1SF Block Contactor 500 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 250 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 425 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 132 kW, 3 NO/0 NC