ABB 1SF Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 3-Pole, 250 kW, 3 NO/0 NC
- RS Stock No.:
- 721-377
- Mfr. Part No.:
- 1SFL597001R7122
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP256,327.49
(exc. VAT)
PHP287,086.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP256,327.49 |
*price indicative
- RS Stock No.:
- 721-377
- Mfr. Part No.:
- 1SFL597001R7122
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 250V ac/dc, 500V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Power Rating | 250kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Bars | |
| Operational Current Ie | 700A | |
| Contactor Application | Contactor | |
| Depth | 278mm | |
| Length | 216mm | |
| Width | 186mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 250V ac/dc, 500V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Power Rating 250kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Bars | ||
Operational Current Ie 700A | ||
Contactor Application Contactor | ||
Depth 278mm | ||
Length 216mm | ||
Width 186mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- SE
The ABB Contactor is designed for controlling motors in demanding environments. This versatile device operates at voltages ranging from 250V to 500V for both AC and DC applications, making it suitable for various industrial settings. Featuring built-in surge protection and a wide control voltage range, this contactor reduces energy consumption while ensuring reliable performance even in unstable networks. With pre-mounted auxiliary contacts and easy expandability through additional accessory blocks, the AF460 allows for flexible application in motor control circuits, capable of switching power circuits up to 700A. Its block-type design enhances robustness and simplifies installation, providing a Compact solution Ideal for diverse operational needs.
Operates efficiently in both AC and DC applications, accommodating a voltage range of 250V to 500V
Capable of controlling motors up to 250 kW at 400V AC, providing substantial power management
Built-in surge protection enhances operational safety while reducing component wear and maintenance costs
Extended product life with a mechanical durability of up to 3 million operations ensures long-term reliability
Easily expandable with add-on auxiliary contact blocks, offering flexibility for diverse industrial applications
Compact design allows for reduced panel space consumption while maximising functionality
Meets stringent international standards, ensuring compliance and peace of mind for users in regulated environments
Offers straightforward installation with pre-mounted auxiliary contacts, minimising setup time and effort
Related links
- ABB 1SF Block Contactor 500 V ac/dc Coil 250 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 425 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 132 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 110 kW, 3 NO/0 NC