ABB 1SF Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 4-Pole, 55 kW, 4 NO
- RS Stock No.:
- 722-158
- Mfr. Part No.:
- 1SFL427102R1422
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP58,735.66
(exc. VAT)
PHP65,783.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP58,735.66 |
*price indicative
- RS Stock No.:
- 722-158
- Mfr. Part No.:
- 1SFL427102R1422
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 250V ac/dc, 500V ac/dc | |
| Number of Poles | 4 | |
| Series | 1SF | |
| Power Rating | 55kW | |
| Function | Contactor | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Bars | |
| Operational Current Ie | 160A | |
| Contactor Application | Contactor | |
| Standards/Approvals | UL | |
| Width | 120mm | |
| Length | 128mm | |
| Depth | 150mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 250V ac/dc, 500V ac/dc | ||
Number of Poles 4 | ||
Series 1SF | ||
Power Rating 55kW | ||
Function Contactor | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Bars | ||
Operational Current Ie 160A | ||
Contactor Application Contactor | ||
Standards/Approvals UL | ||
Width 120mm | ||
Length 128mm | ||
Depth 150mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is a highly efficient, four-pole device designed for controlling motors up to 55 kW at 400 V AC, as well as switching power circuits up to 160 A. Engineered for a variety of applications, this contactor boasts a wide control voltage range from 250 to 500 V, adapting seamlessly to various operational settings. With built-in surge protection, it enhances system reliability while reducing overall energy consumption. It features a Compact Block type design and offers the flexibility to add auxiliary contact Blocks and a range of accessories, making it the perfect choice for industries demanding both quality and versatility.
Four-pole design provides robust motor control and switching capability
Wide control voltage range accommodates varying operational requirements
Integrated surge protection assures enhanced system safety
Compact design saves space and simplifies installation
A range of accessories are available, allowing for custom configurations
High thermal current rating supports demanding operational conditions
Mechanical durability of 5 million cycles guarantees long-term performance
IP40 degree of protection for auxiliary terminals ensures reliability in various environments
Related links
- ABB 1SF Block Contactor 500 V ac/dc Coil 55 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 200 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 132 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 160 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 90 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 110 kW, 4 NO