ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 4-Pole, 55 kW, 4 NO
- RS Stock No.:
- 722-155
- Mfr. Part No.:
- 1SFL427102R1300
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP47,632.48
(exc. VAT)
PHP53,348.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP47,632.48 |
*price indicative
- RS Stock No.:
- 722-155
- Mfr. Part No.:
- 1SFL427102R1300
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 100V ac/dc, 250V ac/dc | |
| Number of Poles | 4 | |
| Power Rating | 55kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Bars | |
| Operational Current Ie | 160A | |
| Contactor Application | Contactor | |
| Standards/Approvals | UL | |
| Width | 120mm | |
| Length | 128mm | |
| Depth | 150mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 100V ac/dc, 250V ac/dc | ||
Number of Poles 4 | ||
Power Rating 55kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Bars | ||
Operational Current Ie 160A | ||
Contactor Application Contactor | ||
Standards/Approvals UL | ||
Width 120mm | ||
Length 128mm | ||
Depth 150mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is designed for efficient motor control and various applications within power circuits. Capable of managing motors up to 55 kW and switching power circuits up to 160 A, this 4-pole contactor is Ideal for robust performance in industrial settings. Engineered with Advanced AF technology, it supports a wide control voltage range, ensuring reliable operations even in fluctuating power conditions. The Compact design accommodates functional upgrades with add-on auxiliary contact blocks and numerous accessory options, making it a versatile choice for efficient panel energy management and reduced installation complexity.
Wide control voltage range from 100 to 250 V ensures stability in diverse environments
Surge protection integrated for enhanced reliability and safety
Block type design facilitates easy additions and expansions
Designed to work efficiently for up to 5 million mechanical cycles
Rated insulation voltage of 1000 V guarantees operational durability
Flexible wiring options with multiple capacity connections available
Meets various international standards, ensuring global compatibility
Low operational energy consumption, contributing to reduced operational costs
Built with a high degree of protection, enhancing longevity against environmental factors
Related links
- ABB 1SF Block Contactor 250 V ac/dc Coil 55 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 132 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 200 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 160 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 90 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 110 kW, 4 NO