ABB 1SF Block Contactor, 20V ac/dc, 60 V ac/dc Coil, 4-Pole, 55 kW, 4 NO
- RS Stock No.:
- 722-150
- Mfr. Part No.:
- 1SFL427102R1100
- Manufacturer:
- ABB
N
This image is representative of the product range
Subtotal (1 unit)*
PHP54,213.07
(exc. VAT)
PHP60,718.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP54,213.07 |
*price indicative
- RS Stock No.:
- 722-150
- Mfr. Part No.:
- 1SFL427102R1100
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 20, 60V ac/dc | |
| Number of Poles | 4 | |
| Power Rating | 55kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 160A | |
| Length | 128mm | |
| Depth | 150mm | |
| Standards/Approvals | UL | |
| Width | 120mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 20, 60V ac/dc | ||
Number of Poles 4 | ||
Power Rating 55kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 160A | ||
Length 128mm | ||
Depth 150mm | ||
Standards/Approvals UL | ||
Width 120mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is engineered for maximum efficiency in controlling motors and managing power circuits. This robust device features a 4-pole configuration suitable for high-voltage applications up to 690V AC or 600V UL. With the Ability to handle motors up to 55 kW at 400V AC and switch power circuits of up to 160 A, It excels in demanding environments. Its Advanced AF technology ensures a wide control voltage range, optimising energy consumption and performance stAbility in fluctuating network conditions. Compact yet powerful, this contactor also integrates built-in surge protection and offers flexibility with add-on auxiliary contact blocks, making it a versatile choice for any electrical panel.
4-pole design allows for versatile motor control and power management
Handles high voltage applications up to 690V AC or 600V UL, perfect for industrial use
Supports motors up to 55 kW, ensuring efficient operation across a range of applications
Built-in surge protection enhances reliability and longevity in challenging conditions
Wide control voltage range (24 to 60 V AC and 20 to 60 V DC) accommodates various systems
Efficient energy consumption reduces operational costs and enhances system sustainability
Easy integration with auxiliary contact blocks and a variety of accessories
Mechanical durability of 5 million cycles ensures long-term reliability
Related links
- ABB 1SF Block Contactor 60 V ac/dc Coil 55 kW, 4 NO
- ABB 1SF Block Contactor 60 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 132 kW, 4 NO
- ABB 1SF Block Contactor 60 V ac/dc Coil 200 kW, 4 NO
- ABB 1SF Block Contactor 60 V ac/dc Coil 110 kW, 4 NO
- ABB 1SF Block Contactor 60 V ac/dc Coil 90 kW, 4 NO
- ABB 1SF Block Contactor 60 V ac/dc Coil 160 kW, 4 NO
- ABB 1SF Block Contactor 60 V ac/dc Coil 75 kW, 4 NO