ABB 1SF Block Contactor, 130V ac/dc, 48 V ac/dc Coil, 4-Pole, 55 kW, 4 NO
- RS Stock No.:
- 722-143
- Mfr. Part No.:
- 1SFL427101R1200
- Manufacturer:
- ABB
N
This image is representative of the product range
Subtotal (1 unit)*
PHP55,309.37
(exc. VAT)
PHP61,946.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP55,309.37 |
*price indicative
- RS Stock No.:
- 722-143
- Mfr. Part No.:
- 1SFL427101R1200
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 130, 48V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 4 | |
| Series | 1SF | |
| Power Rating | 55kW | |
| Function | Contactor | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Double Clamp | |
| Contactor Application | Contactor | |
| Operational Current Ie | 160A | |
| Depth | 150mm | |
| Length | 128mm | |
| Standards/Approvals | UL | |
| Width | 120mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 130, 48V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 4 | ||
Series 1SF | ||
Power Rating 55kW | ||
Function Contactor | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Double Clamp | ||
Contactor Application Contactor | ||
Operational Current Ie 160A | ||
Depth 150mm | ||
Length 128mm | ||
Standards/Approvals UL | ||
Width 120mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is designed for robust motor control applications, capable of managing loads up to 55 kW at 400 V AC. Built with Advanced AF technology, this four-pole device operates effectively across a wide control voltage range of 48 to 130 V, catering to diverse operational needs. Its Compact design features integrated surge protection, ensuring reliability even in unstable network conditions. The versatile contactor supports add-on auxiliary blocks and various accessories, making it an Ideal choice for complex control systems. This product combines efficient performance with enhanced durability, tailored for modern industrial applications.
Operates at 690 V IEC or 600 V UL, versatile for multiple configurations
Controls motors up to 55 kW, making it suitable for heavy-duty applications
Built-in surge protection enhances reliability and safety in operations
Wide control voltage range (48 to 130 V) accommodates various electrical systems
Mechanical durability rated at 5 million cycles, ensuring long-lasting performance
Compact design allows for easy integration into existing setups
Standard compliance with relevant IEC and VDE specifications for quality assurance
Supports various accessories for improved functionality and customisation
Easy connection options for both flexible and rigid cables, simplifying installation
Related links
- ABB 1SF Block Contactor 48 V ac/dc Coil 55 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 132 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 160 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 90 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 200 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 110 kW, 4 NO