ABB 1SF Block Contactor, 130V ac/dc, 48 V ac/dc Coil, 3-Pole, 55 kW, 3 NO/0 NC
- RS Stock No.:
- 721-231
- Mfr. Part No.:
- 1SFL427001R1211
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP50,991.47
(exc. VAT)
PHP57,110.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP50,991.47 |
*price indicative
- RS Stock No.:
- 721-231
- Mfr. Part No.:
- 1SFL427001R1211
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 130V ac/dc, 48V ac/dc | |
| Number of Poles | 3 | |
| Power Rating | 55kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Double Clamp | |
| Contactor Application | Contactor | |
| Operational Current Ie | 160A | |
| Depth | 150mm | |
| Length | 126mm | |
| Standards/Approvals | UL | |
| Width | 90mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 130V ac/dc, 48V ac/dc | ||
Number of Poles 3 | ||
Power Rating 55kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Double Clamp | ||
Contactor Application Contactor | ||
Operational Current Ie 160A | ||
Depth 150mm | ||
Length 126mm | ||
Standards/Approvals UL | ||
Width 90mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is a robust and versatile solution designed for controlling motors up to 55 kW at 400 V AC and 75 hp at 480 V UL. This high-performance contactor features a Block type design, complete with pre-mounted auxiliary contacts and double clamps, making installation effortless. With a wide control voltage range of 48 to 130 V at 50/60 Hz and DC, it is engineered to handle substantial voltage variations, optimising energy consumption in unstable networks. Integrated surge protection enhances its reliability, ensuring consistent operation in diverse environments, while an extensive array of accessories and add-on units offers enhanced adaptability for various applications.
Designed for effective motor control up to 55 kW and 75 hp, ensuring reliability
Wide control voltage range accommodates diverse operational conditions and energy efficiency
Inbuilt surge protection provides a Compact solution, safeguarding equipment from voltage spikes
Block type design allows easy extension with add-on auxiliary contact blocks
Engineered to operate in ambient temperatures from -40°C to 70°C, showcasing durability
Rated thermal current capacity of 160 A enhances performance in demanding environments
Mechanical durability rated for 5 million cycles ensures long-lasting reliability
Compliant with IEC standards, promoting safety and operational excellence across applications
Related links
- ABB 1SF Block Contactor 48 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 55 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 160 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 250 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 110 kW, 3 NO/0 NC