ABB 1SF Block Contactor, 130V ac/dc, 48 V ac/dc Coil, 3-Pole, 55 kW, 3 NO/0 NC
- RS Stock No.:
- 721-232
- Mfr. Part No.:
- 1SFL427001R1222
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP51,744.77
(exc. VAT)
PHP57,954.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP51,744.77 |
*price indicative
- RS Stock No.:
- 721-232
- Mfr. Part No.:
- 1SFL427001R1222
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 130V ac/dc, 48V ac/dc | |
| Number of Poles | 3 | |
| Power Rating | 55kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Double Clamp | |
| Contactor Application | Contactor | |
| Operational Current Ie | 160A | |
| Length | 126mm | |
| Depth | 150mm | |
| Width | 90mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 130V ac/dc, 48V ac/dc | ||
Number of Poles 3 | ||
Power Rating 55kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Double Clamp | ||
Contactor Application Contactor | ||
Operational Current Ie 160A | ||
Length 126mm | ||
Depth 150mm | ||
Width 90mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- SE
The ABB Contactor is engineered for efficient motor control and power switching in demanding applications. Designed to control motors up to 55 kW at 400 V AC and capable of managing power circuits up to 160 A, this robust 3 pole contactor operates effectively in both IEC and UL environments. With an expansive control voltage range and built-in surge protection, it provides a reliable solution for a variety of industrial needs. Its Compact block-type design not only simplifies installation but also allows for seamless extension with auxiliary contact blocks.
Three-pole design suitable for controlling motors up to 55 kW
Wide control voltage range of 48 to 130 V for versatile applications
Built-in surge protection enhances operational reliability and safety
Compact Block design allows for easy expansion with add-on accessories
Rated operational voltage of up to 690 V ensures robust performance
Thermal overload protection optimises performance in varying temperatures
Mechanical durability rated for 5 million cycles supports longevity
Efficient switching frequency of 300 cycles per hour maximises productivity
Environmental compliance with RoHS and WEEE standards aligns with sustainability goals
Low power loss per pole at rated conditions contributes to energy efficiency
Related links
- ABB 1SF Block Contactor 48 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 55 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 160 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 250 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 110 kW, 3 NO/0 NC