ABB 1SF Block Contactor, 130V ac/dc, 48 V ac/dc Coil, 4-Pole, 110 kW, 4 NO

This image is representative of the product range

Subtotal (1 unit)*

PHP139,609.46

(exc. VAT)

PHP156,362.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP139,609.46

*price indicative

RS Stock No.:
716-584
Mfr. Part No.:
1SFL527102R1200
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

130V ac/dc, 48V ac/dc

Product Type

Block Contactor

Number of Poles

4

Power Rating

110kW

Series

1SF

Function

Contactor

Normal State Configuration

4 NO

Auxiliary Contact Configuration

0 NO/0 NC

Terminal Type

Bars

Contactor Application

Contactor

Operational Current Ie

275A

Depth

196mm

Standards/Approvals

UL

Width

140mm

Length

152.5mm

COO (Country of Origin):
SE
The ABB Contactor is designed to efficiently control motors and power circuits, providing superior performance in various industrial environments. With its robust 4-pole configuration, this contactor is capable of operating at voltages up to 1000 V (IEC) or 600 V (UL), allowing it to manage loads up to 110 kW for motor applications and 350 A for general use power switching. The Advanced AF technology ensures a wide control voltage range, reducing energy consumption and enhancing reliability in unstable networks.

Four-pole design supports high-capacity motor control and power circuit switching

Wide control voltage range of 48 to 130 V AC/DC enhances flexibility for various applications

Built-in surge protection contributes to reliability and reduces circuit damage

Compact Block design allows for easy extension with auxiliary contact Blocks and accessories

Includes a complete mounting kit with all necessary terminals and screws for simple installation

Rated operational current of 350 A at 40 °C ensures robust performance in demanding conditions

Maximum mechanical durability of 5 million cycles for extended service life

IP20 rated Coil terminals and IP40 rated auxiliary terminals ensure safe application in various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy