ABB GJH Contactor Relay, 48V ac Coil, 4-Pole
- RS Stock No.:
- 721-513
- Mfr. Part No.:
- GJH1211009R0313
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP3,461.33
(exc. VAT)
PHP3,876.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,461.33 |
*price indicative
- RS Stock No.:
- 721-513
- Mfr. Part No.:
- GJH1211009R0313
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor Relay | |
| Coil Voltage | 48V ac | |
| Number of Poles | 4 | |
| Series | GJH | |
| Function | Contactor Relay | |
| Mount Type | Rail Mount | |
| Auxiliary Contact Configuration | 3 NO/1 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Solder Pin | |
| Contactor Application | Contactor Relay | |
| Operational Current Ie | 4A | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Width | 47.5mm | |
| Depth | 45.5mm | |
| Length | 51.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor Relay | ||
Coil Voltage 48V ac | ||
Number of Poles 4 | ||
Series GJH | ||
Function Contactor Relay | ||
Mount Type Rail Mount | ||
Auxiliary Contact Configuration 3 NO/1 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Solder Pin | ||
Contactor Application Contactor Relay | ||
Operational Current Ie 4A | ||
Standards/Approvals IEC/EN 60947-1 | ||
Width 47.5mm | ||
Depth 45.5mm | ||
Length 51.5mm | ||
- COO (Country of Origin):
- DE
The ABB Mini Contactor Relay is designed to meet the demands of Compact and efficient control in various applications. This 4-pole relay facilitates reliable switching for control signals up to 3 A / 400 V (AC-15), making it an excellent choice for both residential and industrial settings. With its flat soldering pins, it offers an easy installation in limited spaces. The relay features a silent Coil operation and a switch position indication for added user convenience. Its robust design ensures a long mechanical durability of 10 million switching cycles, ensuring consistent performance over time. The mini contactor relay is perfect for space-constrained environments without compromising on reliability or functionality.
Compact 4-pole design suitable for space-restricted applications
Silent Coil operation enhances user comfort
Reliable switching capability for control signals up to 3 A / 400 V (AC-15)
Installation ease with flat soldering pins
Long mechanical durability of 10 million cycles ensures longevity and dependability
Integrated switch position indication adds to operational clarity
Conforms to international standards for electrical safety and performance