ABB GJH Contactor Relay, 48V ac Coil, 4-Pole
- RS Stock No.:
- 721-512
- Mfr. Part No.:
- GJH1211009R0223
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP3,461.33
(exc. VAT)
PHP3,876.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,461.33 |
*price indicative
- RS Stock No.:
- 721-512
- Mfr. Part No.:
- GJH1211009R0223
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor Relay | |
| Coil Voltage | 48V ac | |
| Number of Poles | 4 | |
| Series | GJH | |
| Mount Type | Rail Mount | |
| Function | Contactor Relay | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Solder Pin | |
| Contactor Application | Contactor Relay | |
| Operational Current Ie | 4A | |
| Width | 47.5mm | |
| Depth | 45.5mm | |
| Length | 51.5mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor Relay | ||
Coil Voltage 48V ac | ||
Number of Poles 4 | ||
Series GJH | ||
Mount Type Rail Mount | ||
Function Contactor Relay | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Solder Pin | ||
Contactor Application Contactor Relay | ||
Operational Current Ie 4A | ||
Width 47.5mm | ||
Depth 45.5mm | ||
Length 51.5mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
- COO (Country of Origin):
- DE
The ABB Mini Contactor Relay is designed to provide reliable control in Compact spaces. With its four pole configuration and soldering pins, this mini relay is perfect for applications that require efficient switching of control signals up to 3 A / 400 V (AC-15). It excels in residential, commercial, and industrial settings, ensuring durability and functionality where it matters most. Its features include silent operation, a Visual switch position indicator, and ease of mounting on standard DIN rails, making it an Ideal choice for modern electrical installations that demand both performance and reliability.
Compact design Ideal for space-constrained applications
Four pole configuration allows for versatile control signal switching
Soldering pins ensure secure and reliable connections
Silent Coil operation minimizes noise during functionality
Integrated switch position indicator enhances usability
Compatible with standard DIN rails for hassle-free installation
Mechanical durability rated for 10 million operations ensures longevity
Rated operational currents up to 4 A for various voltage configurations
Compliance with multiple international standards guarantees safety and reliability
Wide ambient temperature range supports diverse operating environments