ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 2-Pole, 2 NO
- RS Stock No.:
- 721-506
- Mfr. Part No.:
- 1SFL647731R5322
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP750,822.00
(exc. VAT)
PHP840,920.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP750,822.00 |
*price indicative
- RS Stock No.:
- 721-506
- Mfr. Part No.:
- 1SFL647731R5322
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 100V ac/dc, 250V ac/dc | |
| Number of Poles | 2 | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 2 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 101A | |
| Length | 300mm | |
| Depth | 355mm | |
| Standards/Approvals | UL | |
| Width | 253mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 100V ac/dc, 250V ac/dc | ||
Number of Poles 2 | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 2 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 101A | ||
Length 300mm | ||
Depth 355mm | ||
Standards/Approvals UL | ||
Width 253mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is engineered for robust performance in photovoltaic solar power applications, offering unparalleled reliability with a rated operational voltage of up to 1500V DC. This 2-phase contactor is designed to withstand high thermal currents, making it Ideal for demanding environments. With an extended product type evaluated for maximum switching reliability, it operates efficiently within a wide voltage range of 100 to 250V AC at 50/60Hz and is seamlessly integrated into various control circuits. Its long-lasting durability ensures peace of mind, making it an indispensable component for sustainable energy solutions.
Operates reliably in a range of temperatures from -40 to 70 °C
Rated for high operational performance with a main circuit voltage of 1500 V
Designed to handle thermal currents of up to 1375 A in free Air at 40 °C with a minimal derating factor
Offers both mechanical and electrical durability with high switching frequency capabilities
Custom built for environments demanding a switching frequency of up to 15 cycles per hour
Utilises connecting capacities for both solid and flexible cables to enhance compatibility
Complies with multiple international standards, ensuring dependable performance across regions
Integrates IP20 protection for Coil terminals, safeguarding against dust ingress
Related links
- ABB 1SF Block Contactor 250 V ac/dc Coil 2 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 425 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 90 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 132 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 220 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 1 NO