ABB 1SF Block Contactor, 24V dc, 60 V dc Coil, 1-Pole, 1 NO
- RS Stock No.:
- 721-501
- Mfr. Part No.:
- 1SFL647025R6811
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP946,767.98
(exc. VAT)
PHP1,060,380.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP946,767.98 |
*price indicative
- RS Stock No.:
- 721-501
- Mfr. Part No.:
- 1SFL647025R6811
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 24V dc, 60V dc | |
| Number of Poles | 1 | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Bars | |
| Operational Current Ie | 1.25kA | |
| Contactor Application | Contactor | |
| Width | 210mm | |
| Standards/Approvals | UL | |
| Length | 242mm | |
| Depth | 344mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 24V dc, 60V dc | ||
Number of Poles 1 | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Bars | ||
Operational Current Ie 1.25kA | ||
Contactor Application Contactor | ||
Width 210mm | ||
Standards/Approvals UL | ||
Length 242mm | ||
Depth 344mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is engineered for optimal performance in DC-1 applications, designed to connect all three poles in series within a 1-pole configuration up to a maximum of 1000 VDC. This robust contactor operates within a wide control voltage range of 24 to 60 V and is particularly suited for scenarios requiring reliable switching capabilities at high efficiency. With a mechanical durability of 0.5 million operations, it is Ideal for demanding environments. Its Compact dimensions and lightweight design ensure easy installation in various applications, making it a versatile addition to any control system.
Designed to maintain operational integrity with a thermal current of 1260 A, ensuring durability under high loads
Supports a broad control voltage range, enhancing compatibility with diverse systems
Equipped with enhanced shock resistance, rated at 5 g in multiple directions, for increased reliability in rugged environments
Features IP20 rated terminals, providing adequate protection while maintaining accessibility for maintenance
Robust construction with a rated insulation voltage of 1000 V, allowing for safer operation under high voltages
Maximum switching frequency of 300 cycles per hour facilitates efficient performance in dynamic applications
Utilises flexible and solid connecting capacities, supporting versatile installation options to suit different wiring needs
Related links
- ABB 1SF Block Contactor 60 V dc Coil 1 NO
- ABB 1SF Block Contactor 60 V ac/dc Coil 2 NO
- ABB 1SF Block Contactor 60 V dc Coil 3 NO/0 NC
- ABB 1SF Block Contactor 60 V dc Coil 250 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V dc Coil 425 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V dc Coil 220 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 1 NO