ABB 1SF Block Contactor, 24V ac/dc, 60 V ac/dc Coil, 2-Pole, 2 NO
- RS Stock No.:
- 721-504
- Mfr. Part No.:
- 1SFL647731R5122
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP750,822.00
(exc. VAT)
PHP840,920.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP750,822.00 |
*price indicative
- RS Stock No.:
- 721-504
- Mfr. Part No.:
- 1SFL647731R5122
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 24V ac/dc, 60V ac/dc | |
| Number of Poles | 2 | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 2 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Bars | |
| Operational Current Ie | 101A | |
| Contactor Application | Contactor | |
| Width | 253mm | |
| Standards/Approvals | UL | |
| Length | 300mm | |
| Depth | 355mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 24V ac/dc, 60V ac/dc | ||
Number of Poles 2 | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 2 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Bars | ||
Operational Current Ie 101A | ||
Contactor Application Contactor | ||
Width 253mm | ||
Standards/Approvals UL | ||
Length 300mm | ||
Depth 355mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is designed specifically for photovoltaic solar power applications, accommodating a maximum voltage of 1500V DC. This robust 2-phase contactor operates effectively within a wide voltage range of 24 to 60V DC/AC, demonstrating exceptional versatility and reliability in demanding environments. Its Compact dimensions and relatively lightweight design make it suitable for diverse applications while ensuring ease of installation. It is engineered for a high degree of operational efficiency, offering significant current ratings and thermal performance that meet strict industry standards. With its Advanced technical specifications, this contactor is poised to enhance the performance of sustainable energy systems.
Equipped with two main and two auxiliary contacts, facilitating comprehensive control options
Offers reliable performance at ambient temperatures ranging from -40 to 70 °C
Rated insulation and impulse voltages comply with IEC standards, ensuring safety and durability
Constructed to handle high switching frequencies, maximising operational efficiency
Coil operating limits designed for Peak performance, enhancing control circuit functionality
Features excellent mechanical durability with a maximum switching frequency of 60 cycles per hour
Meets stringent regulations including RoHS and REACH, promoting eco-friendliness
Related links
- ABB 1SF Block Contactor 60 V ac/dc Coil 2 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 2 NO
- ABB 1SF Block Contactor 60 V dc Coil 3 NO/0 NC
- ABB 1SF Block Contactor 60 V dc Coil 1 NO
- ABB 1SF Block Contactor 60 V dc Coil 250 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V dc Coil 425 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V dc Coil 220 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V dc Coil 355 kW, 3 NO/0 NC