ABB 1SF Block Contactor, 24V dc, 60 V dc Coil, 1-Pole, 1 NO
- RS Stock No.:
- 721-488
- Mfr. Part No.:
- 1SFL637025R6811
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP579,479.68
(exc. VAT)
PHP649,017.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP579,479.68 |
*price indicative
- RS Stock No.:
- 721-488
- Mfr. Part No.:
- 1SFL637025R6811
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 24V dc, 60V dc | |
| Number of Poles | 1 | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Bars | |
| Operational Current Ie | 1.05kA | |
| Contactor Application | Contactor | |
| Width | 210mm | |
| Standards/Approvals | UL | |
| Depth | 283mm | |
| Length | 242mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 24V dc, 60V dc | ||
Number of Poles 1 | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Bars | ||
Operational Current Ie 1.05kA | ||
Contactor Application Contactor | ||
Width 210mm | ||
Standards/Approvals UL | ||
Depth 283mm | ||
Length 242mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is a robust and efficient solution designed for DC-1 applications, offering premium performance with maximum operational voltage of 1000 VDC. This three-pole contactor is tailored for scenarios where all three poles are interconnected in a 1-pole configuration, ensuring reliability and versatility. Its extensive control voltage range of 24 to 60V DC provides flexibility in various applications. With a commendable thermal current of 1050 A at 40 °C, it is built to handle demanding environments while maintaining high operational standards. This contactor, Ideal for commercial and industrial settings, also features comprehensive protection measures and compliance with international standards, making it a dependable choice for critical electrical systems.
Designed for DC-1 applications with reliable three-pole configuration
Adaptable control voltage range of 24 to 60 V, ensuring versatility
High thermal current capacity of 1050 A at 40 °C for demanding operations
Robust mechanical durability rated for 3 million cycles enhances longevity
IP20 Coil terminals and IP00 main terminals offer robust environmental protection
Dual operating temperature ranges from -40 to 70 °C ensure performance in extreme conditions
Simplified installation with connecting terminals for various wire types and sizes
Compliant with international safety standards for assured reliability
Offers a comprehensive range of environmental and material compliance certifications
Related links
- ABB 1SF Block Contactor 60 V dc Coil 1 NO
- ABB 1SF Block Contactor 60 V dc Coil 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 2 NO
- ABB 1SF Block Contactor 60 V dc Coil 250 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V dc Coil 425 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V dc Coil 220 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 1 NO