ABB 1SF Block Contactor, 20V ac/dc, 60 V ac/dc Coil, 3-Pole, 160 kW, 3 NO/0 NC
- RS Stock No.:
- 721-358
- Mfr. Part No.:
- 1SFL587082R1112
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP176,687.38
(exc. VAT)
PHP197,889.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP176,687.38 |
*price indicative
- RS Stock No.:
- 721-358
- Mfr. Part No.:
- 1SFL587082R1112
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 20, 60V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Power Rating | 160kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 1 NO/2 NC | |
| Number of Auxiliary Contacts | 3 | |
| Terminal Type | Bars | |
| Operational Current Ie | 375A | |
| Contactor Application | Contactor | |
| Length | 180mm | |
| Depth | 225mm | |
| Width | 140mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 20, 60V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Power Rating 160kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 1 NO/2 NC | ||
Number of Auxiliary Contacts 3 | ||
Terminal Type Bars | ||
Operational Current Ie 375A | ||
Contactor Application Contactor | ||
Length 180mm | ||
Depth 225mm | ||
Width 140mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- SE
The ABB Contactor is designed for demanding applications that require reliable motor control and seamless integration. Capable of handling electrical loads up to 160 kW at 400 V AC or 250 hp at 480 V, this contactor ensures optimal performance within industrial settings. It features conveniently mounted auxiliary contact blocks and offers a wide control voltage range, making it suitable for varied operational environments. Additionally, with built-in surge protection and compatibility with safety standards, it stands out as an essential component for ensuring the safe operation of machinery, giving users peace of mind and enhancing operational efficiency.
Designed for 3-pole applications, supporting robust electrical demands
Accommodates a high power rating of up to 250 hp, enabling versatile use
Pre-mounted auxiliary contact blocks are included for simplified installation
Wide control voltage range from 24 to 60 V AC and 20 to 60 V DC to manage various control scenarios
Integrated surge protection for enhanced safety and operational reliability
Complies with key safety standards, including EN ISO 13849 and EN 62061
Designed for efficient operation, reducing panel energy consumption
Block type design allows for easy extension with additional auxiliary blocks
Compact footprint with a lightweight design, facilitating space-saving installations
Related links
- ABB 1SF Block Contactor 60 V ac/dc Coil 160 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 160 kW, 4 NO
- ABB 1SF Block Contactor 60 V ac/dc Coil 90 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 132 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 110 kW, 3 NO/0 NC