ABB 1SF Block Contactor, 20V ac/dc, 60 V ac/dc Coil, 3-Pole, 132 kW, 3 NO/0 NC
- RS Stock No.:
- 716-590
- Mfr. Part No.:
- 1SFL547002R1100
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP117,746.10
(exc. VAT)
PHP131,875.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP117,746.10 |
*price indicative
- RS Stock No.:
- 716-590
- Mfr. Part No.:
- 1SFL547002R1100
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 20V ac/dc, 60V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 132kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Bars | |
| Operational Current Ie | 350A | |
| Contactor Application | Contactor | |
| Standards/Approvals | UL | |
| Width | 140mm | |
| Depth | 225mm | |
| Length | 180mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 20V ac/dc, 60V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 132kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Bars | ||
Operational Current Ie 350A | ||
Contactor Application Contactor | ||
Standards/Approvals UL | ||
Width 140mm | ||
Depth 225mm | ||
Length 180mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is a robust and efficient solution designed for controlling motors and switching power circuits. This high-performance contactor supports a variety of applications, handling motor loads up to 132 kW at 400 V AC and 200 hp at 480 V UL. Its extensive control voltage range ensures reliable performance even in fluctuating network conditions. With built-in surge protection and a Compact design, it not only simplifies installation but also enhances operational safety.
Wide control voltage range of 24 to 60 V 50/60 Hz and 20 to 60 V DC
Rated for up to 1000 V IEC or 600 V UL to support diverse power requirements
Surge protection integrated into the design for enhanced operational stability
Featuring a block-type design that allows for easy add-on accessory integration
Includes a comprehensive mounting kit for straightforward installation
Offers mechanical durability of up to 5 million operations for long-lasting performance
Rated thermal current of 400 A under standard conditions for reliable power management
Compact footprint aids in saving panel space while maintaining significant performance capacity
Related links
- ABB 1SF Block Contactor 60 V ac/dc Coil 132 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 132 kW, 4 NO
- ABB 1SF Block Contactor 60 V ac/dc Coil 90 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 160 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 110 kW, 3 NO/0 NC