ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 160 kW, 3 NO/0 NC
- RS Stock No.:
- 721-354
- Mfr. Part No.:
- 1SFL587002R3322
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP147,560.20
(exc. VAT)
PHP165,267.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP147,560.20 |
*price indicative
- RS Stock No.:
- 721-354
- Mfr. Part No.:
- 1SFL587002R3322
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 100V ac/dc, 250V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 160kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 375A | |
| Width | 140mm | |
| Standards/Approvals | UL | |
| Length | 195.5mm | |
| Depth | 225mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 100V ac/dc, 250V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 160kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 375A | ||
Width 140mm | ||
Standards/Approvals UL | ||
Length 195.5mm | ||
Depth 225mm | ||
- COO (Country of Origin):
- SE
The ABB contactor is a powerful solution designed to efficiently control motors and manage power circuits. This 3-pole contactor is rated for high voltages up to 1000 V (IEC) or 600 V (UL) and can handle motor loads of up to 160 kW at 400 V AC. It comes pre-fitted with auxiliary contacts and Main Circuit Bars, streamlining installation and operation. Built to withstand large fluctuations in control voltages, it reduces energy consumption and ensures reliable performance in varying network conditions. With integrated surge protection and an add-on accessory-friendly design, this contactor offers versatility and reliability for a wide range of industrial applications.
Handles motors up to 160 kW / 400 V AC for heavy-duty applications
Rated for up to 1000 V AC, ensuring compatibility with high voltage systems
Equipped with pre-mounted auxiliary contacts to simplify installation
Designed for reduced energy consumption, enhancing operational efficiency
Surge protection included for added reliability in unstable conditions
Block type design allows for easy extension with auxiliary contact blocks
High thermal current ratings up to 500 A for robust performance
Compact mounting kit included for straightforward setup
Suitable for a wide range of applications, including general use circuits
Related links
- ABB 1SF Block Contactor 250 V ac/dc Coil 160 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 160 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 425 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 500 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 132 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 355 kW, 3 NO/0 NC