ABB GJH Contactor Relay, 24V ac Coil, 4-Pole
- RS Stock No.:
- 721-035
- Mfr. Part No.:
- GJH1211003R0221
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP3,461.33
(exc. VAT)
PHP3,876.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,461.33 |
*price indicative
- RS Stock No.:
- 721-035
- Mfr. Part No.:
- GJH1211003R0221
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor Relay | |
| Coil Voltage | 24V ac | |
| Number of Poles | 4 | |
| Series | GJH | |
| Function | Contactor Relay | |
| Mount Type | Rail Mount | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Flat-Pin | |
| Contactor Application | Contactor Relay | |
| Operational Current Ie | 4A | |
| Length | 46.5mm | |
| Depth | 57.5mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Width | 52.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor Relay | ||
Coil Voltage 24V ac | ||
Number of Poles 4 | ||
Series GJH | ||
Function Contactor Relay | ||
Mount Type Rail Mount | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Flat-Pin | ||
Contactor Application Contactor Relay | ||
Operational Current Ie 4A | ||
Length 46.5mm | ||
Depth 57.5mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
Width 52.5mm | ||
- COO (Country of Origin):
- DE
The ABB Mini Contactor Relay is designed for Compact applications where space is limited yet reliability is paramount. This innovative 4-pole device boasts flat pin connections, making it Ideal for use in residential, commercial, and industrial settings for switching control signals up to 3 A at 400 V (AC-15). The relay features a silent Coil operation, switch position indication, and the flexibility for rail or wall mounting, ensuring efficient functionality in various environments. With a range of operational capabilities and robust design, this mini contactor relay guarantees secure and effective control in demanding applications.
Compact 4-pole design optimises space without compromising functionality
Silent Coil operation enhances user experience by reducing noise
Switch position indication provides clear operational feedback
Suitable for switching control signals up to 3 A at 400 V (AC-15)
Integrated mounting options allow for versatile installation on rail or wall
Rated for thermal currents up to 6 A in auxiliary circuits, ensuring reliability
High mechanical durability with a lifespan of 10 million cycles guarantees long-term performance
Temperature resistance from -25 °C to +55 °C makes it suitable for diverse environments
Protection class IP20 for Terminal types enhances user safety
Compliant with various international standards, ensuring compatibility and Trust