ABB GJH Contactor Relay, 42V ac Coil, 4-Pole
- RS Stock No.:
- 721-031
- Mfr. Part No.:
- GJH1211001R0402
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP3,228.98
(exc. VAT)
PHP3,616.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,228.98 |
*price indicative
- RS Stock No.:
- 721-031
- Mfr. Part No.:
- GJH1211001R0402
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 42V ac | |
| Product Type | Contactor Relay | |
| Number of Poles | 4 | |
| Series | GJH | |
| Mount Type | Rail Mount | |
| Function | Contactor Relay | |
| Auxiliary Contact Configuration | 4 NO/0 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw Terminal | |
| Contactor Application | Contactor Relay | |
| Operational Current Ie | 4A | |
| Depth | 57.5mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Width | 52.5mm | |
| Length | 46.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 42V ac | ||
Product Type Contactor Relay | ||
Number of Poles 4 | ||
Series GJH | ||
Mount Type Rail Mount | ||
Function Contactor Relay | ||
Auxiliary Contact Configuration 4 NO/0 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw Terminal | ||
Contactor Application Contactor Relay | ||
Operational Current Ie 4A | ||
Depth 57.5mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
Width 52.5mm | ||
Length 46.5mm | ||
- COO (Country of Origin):
- DE
The ABB Mini Contactor Relay is a Compact and reliable solution for controlling electrical circuits where space is constrained. Designed with screw terminals, this four-pole contactor relay excels in environments that require dependable performance, such as residential buildings, commercial spaces, and industrial applications. It is adept at switching control signals up to 3 A at 400 V (AC-15), featuring a silent Coil and a switch position indication for enhanced operational awareness. The integrated options for rail or wall mounting further add to its versatility, ensuring a seamless fit within various installations.
Compact design enables utilisation in space-restricted environments
Suitable for applications requiring reliable control of electrical circuits
Silent Coil operation minimises noise during functionality
Integrated mounting options for both rail and wall placements
Rated for switching control signals up to 3 A / 400 V
Offers a clear switch position indication for user convenience
Built with screw terminals for secure and straightforward connections
A robust construction for longevity in demanding settings
Complies with international standards for reliability and safety
Ideal for both residential and commercial electrical applications
Related links
- ABB GJH Contactor Relay 4-Pole
- ABB GJH Contactor Relay 4-Pole
- Siemens 3RH2 Contactor Relay 4-Pole 2 NO/2 NC, 690V ac
- Siemens 3RH2 Contactor Relay 4-Pole 3 NO/1 NC, 690V ac
- Siemens 3RH2 Contactor Relay 4-Pole 37 VA 42V ac 690V
- ABB GJH Contactor Relay 4-Pole
- ABB GJH Contactor Relay 4-Pole
- ABB GJH Contactor Relay 240 V ac Coil, 4-Pole