ABB 1SF Block Contactor, 20V ac/dc, 60 V ac/dc Coil, 3-Pole, 200 kW, 3 NO/0 NC
- RS Stock No.:
- 720-898
- Mfr. Part No.:
- 1SFL607082R1112
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP231,449.06
(exc. VAT)
PHP259,222.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP231,449.06 |
*price indicative
- RS Stock No.:
- 720-898
- Mfr. Part No.:
- 1SFL607082R1112
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 20, 60V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 200kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 1 NO/2 NC | |
| Number of Auxiliary Contacts | 3 | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 400A | |
| Standards/Approvals | UL | |
| Width | 140mm | |
| Depth | 225mm | |
| Length | 180mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 20, 60V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 200kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 1 NO/2 NC | ||
Number of Auxiliary Contacts 3 | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 400A | ||
Standards/Approvals UL | ||
Width 140mm | ||
Depth 225mm | ||
Length 180mm | ||
- COO (Country of Origin):
- SE
The ABB 3-pole Contactor is designed to manage significant electrical loads with utmost reliability. Rated for 1000 V IEC and 600 V UL, it features an integrated design with pre-mounted auxiliary contact blocks. This product is Ideal for controlling motors up to 200 kW at 400 V AC, ensuring seamless operation within machine manufacturing systems. Its Advanced AF technology enables a wide control voltage range and incorporates surge protection, making it the preferred choice for applications requiring safety and efficiency.
Designed with a block-type structure to facilitate simple extension with auxiliary contact blocks
Supports switching power circuits up to 600 A, making it versatile for various industrial needs
Integrates surge protection, ensuring reliable operation in unstable network conditions
Features high durability with mechanical and electrical endurance up to 5 million operations
Optimised for energy efficiency, reducing energy consumption in control panels
Built to withstand extreme temperatures, ensuring performance in demanding environments
Compatible with a range of accessories, providing flexibility for different operational setups
Fitted with internal thermal overload protection for enhanced safety during operation
Related links
- ABB 1SF Block Contactor 60 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 200 kW, 4 NO
- ABB 1SF Block Contactor 60 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 132 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 90 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 160 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 110 kW, 3 NO/0 NC