ABB 1SF Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 3-Pole, 55 kW, 3 NO/0 NC
- RS Stock No.:
- 720-878
- Mfr. Part No.:
- 1SFL427002R3411
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP62,436.73
(exc. VAT)
PHP69,929.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP62,436.73 |
*price indicative
- RS Stock No.:
- 720-878
- Mfr. Part No.:
- 1SFL427002R3411
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 250V ac/dc, 500V ac/dc | |
| Number of Poles | 3 | |
| Power Rating | 55kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 160A | |
| Length | 142.5mm | |
| Depth | 150mm | |
| Width | 90mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 250V ac/dc, 500V ac/dc | ||
Number of Poles 3 | ||
Power Rating 55kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 160A | ||
Length 142.5mm | ||
Depth 150mm | ||
Width 90mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- SE
The ABB Contactor is designed to control motors efficiently within demanding environments. This Advanced 3 pole contactor operates at voltages up to 690V IEC or 600V UL and is effective for switching power circuits up to 160A. Engineered for versatile applications, it supports motor control up to 55kW at 400V AC (AC-3) or 75hp at 480V UL, while seamlessly managing large control voltage variations from 250 to 500V. Featuring built-in surge protection and a block-type design for easy expansion with auxiliary contact blocks and accessories, It ensures reliable performance even in unstable networks, minimising energy consumption without compromising functionality.
Built-in surge protection for enhanced reliability
Wide control voltage range of 250 to 500V ensures adaptability in diverse settings
Capable of controlling motors up to 55kW, suitable for industrial applications
Rated for switching power circuits up to 160A, providing robust performance
Block-type design allows for easy addition of auxiliary contact blocks
Compact solution reduces panel energy consumption, optimising operational efficiency
Thermal current capabilities support extensive operational demands
Guaranteed mechanical durability with 5 million cycles, ensuring longevity
Related links
- ABB 1SF Block Contactor 500 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 55 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 90 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 160 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 220 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 250 kW, 3 NO/0 NC