ABB 1SF Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 3-Pole, 220 kW, 3 NO/0 NC
- RS Stock No.:
- 716-999
- Mfr. Part No.:
- 1SFL577081R7112
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP224,458.16
(exc. VAT)
PHP251,393.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP224,458.16 |
*price indicative
- RS Stock No.:
- 716-999
- Mfr. Part No.:
- 1SFL577081R7112
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 250V ac/dc, 500V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Power Rating | 220kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 3 | |
| Auxiliary Contact Configuration | 1 NO/2 NC | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 600A | |
| Standards/Approvals | UL | |
| Depth | 278mm | |
| Length | 216mm | |
| Width | 186mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 250V ac/dc, 500V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Power Rating 220kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 3 | ||
Auxiliary Contact Configuration 1 NO/2 NC | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 600A | ||
Standards/Approvals UL | ||
Depth 278mm | ||
Length 216mm | ||
Width 186mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is engineered for high-performance motor control and power switching applications. Designed for compatibility with both IEC and UL standards, this versatile device supports motors up to 200 kW at 400 V AC and 350 hp at 480 V AC, making it Ideal for demanding machinery operations. Its pre-mounted auxiliary contact blocks provide ease of integration in machine systems, ensuring safety and efficiency. Built with AF technology, this contactor features a wide control voltage range and built-in surge protection, enabling reliable performance even in variable conditions. This product guarantees secure and efficient functionality for the most challenging environments, promoting safety through compliance with EN ISO standards.
Three-pole configuration supports a variety of applications
Rated operational voltage of 1000 V ensures compatibility for robust setups
Pre-mounted auxiliary contact blocks facilitate seamless integration into control systems
Wide control voltage range (250 to 500 V) reduces energy consumption while ensuring consistent operation
Built-in surge protection provides a Compact and safe solution for electrical systems
Efficient thermal management allows operation at high current ratings without overheating
User-friendly design supports easy extension with auxiliary contact blocks for enhanced functionality
Durable construction ensures long-lasting performance and reliability in industrial settings
Related links
- ABB 1SF Block Contactor 500 V ac/dc Coil 220 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 90 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 160 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 250 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 425 kW, 3 NO/0 NC