ABB 1SF Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 3-Pole, 220 kW, 3 NO/0 NC
- RS Stock No.:
- 716-995
- Mfr. Part No.:
- 1SFL577001R7122
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP184,227.80
(exc. VAT)
PHP206,335.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP184,227.80 |
*price indicative
- RS Stock No.:
- 716-995
- Mfr. Part No.:
- 1SFL577001R7122
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 250V ac/dc, 500V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Power Rating | 220kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Bars | |
| Operational Current Ie | 600A | |
| Contactor Application | Contactor | |
| Depth | 278mm | |
| Standards/Approvals | UL | |
| Width | 186mm | |
| Length | 216mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 250V ac/dc, 500V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Power Rating 220kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Bars | ||
Operational Current Ie 600A | ||
Contactor Application Contactor | ||
Depth 278mm | ||
Standards/Approvals UL | ||
Width 186mm | ||
Length 216mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is designed to manage diverse electrical applications efficiently. Engineered with a three-pole configuration and capable of handling 1000V in AC circuits and up to 600A, this contactor excels in controlling motors up to 200kW at 400V AC. Its innovative AF technology allows a broad control voltage range between 250 to 500V, ensuring reliable performance even in fluctuating network conditions. With built-in surge protection and a Compact design, it provides a flexible solution for industrial environments, while its compatibility with add-on auxiliary contact blocks enhances adaptability. Aimed at improving energy efficiency, it stands as a go-to choice for modern control needs.
Operates efficiently at rated operational currents of up to 600A
Accommodates a wide control voltage range, enhancing flexibility
Includes pre-installed auxiliary contacts, facilitating swift setup
Features built-in surge protection for increased reliability
Constructed with a block-type design for easy expansion and integration
Environmentally conscious design improves energy efficiency
Offers high breakdown and making capacities for demanding applications
Rated insulation voltage ensures safe operation in accordance with IEC standards
Mechanical durability up to 3 million cycles promotes long-term use
Related links
- ABB 1SF Block Contactor 500 V ac/dc Coil 220 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 220 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 220 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 90 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 160 kW, 3 NO/0 NC