ABB 1SF Block Contactor, 20V ac/dc, 60 V ac/dc Coil, 3-Pole, 55 kW, 3 NO/0 NC
- RS Stock No.:
- 720-863
- Mfr. Part No.:
- 1SFL427002R1100
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP49,003.55
(exc. VAT)
PHP54,883.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP49,003.55 |
*price indicative
- RS Stock No.:
- 720-863
- Mfr. Part No.:
- 1SFL427002R1100
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 20V ac/dc, 60V ac/dc | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 55kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Bars | |
| Operational Current Ie | 160A | |
| Contactor Application | Contactor | |
| Standards/Approvals | UL | |
| Length | 126mm | |
| Depth | 150mm | |
| Width | 90mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 20V ac/dc, 60V ac/dc | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 55kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Bars | ||
Operational Current Ie 160A | ||
Contactor Application Contactor | ||
Standards/Approvals UL | ||
Length 126mm | ||
Depth 150mm | ||
Width 90mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is an innovative solution designed for efficient motor control and power circuit applications. This three-pole contactor operates at up to 690 V with a remarkable capacity to manage motors up to 55 kW at 400 V AC, ensuring exceptional performance in various operational conditions. Its Advanced AF technology allows for a wide control voltage range, effectively minimising energy consumption while promoting reliable function in unstable networks. Furthermore, the built-in surge protection complements its robust design, making it an excellent choice for users seeking a dependable contactor that can adapt to diverse electrical environments.
Three-pole design ensures efficient motor control and switching for a range of applications
Wide control voltage range (24 to 60 V AC and 20 to 60 V DC) accommodates varied operational needs
Built-in surge protection offers enhanced reliability and safety during operation
Capable of controlling motors up to 55 kW at 400 V AC, suiting various industrial applications
Compact block-type construction allows for easy extension with auxiliary contact blocks and accessories
Rated operational voltage up to 690 V assures compatibility with high-performance systems
Thermal current rating up to 160 A ensures suitability for demanding tasks
Mechanical durability rated for 5 million cycles guarantees longevity and robust performance
Related links
- ABB 1SF Block Contactor 60 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 55 kW, 4 NO
- ABB 1SF Block Contactor 60 V ac/dc Coil 90 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 132 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 160 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 110 kW, 3 NO/0 NC