ABB 1SF Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 3-Pole, 55 kW, 3 NO/0 NC
- RS Stock No.:
- 720-859
- Mfr. Part No.:
- 1SFL427001R3400
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP61,614.27
(exc. VAT)
PHP69,007.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP61,614.27 |
*price indicative
- RS Stock No.:
- 720-859
- Mfr. Part No.:
- 1SFL427001R3400
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 250V ac/dc, 500V ac/dc | |
| Number of Poles | 3 | |
| Power Rating | 55kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Double Clamp | |
| Contactor Application | Contactor | |
| Operational Current Ie | 160A | |
| Depth | 150mm | |
| Standards/Approvals | UL | |
| Width | 90mm | |
| Length | 142.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 250V ac/dc, 500V ac/dc | ||
Number of Poles 3 | ||
Power Rating 55kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Double Clamp | ||
Contactor Application Contactor | ||
Operational Current Ie 160A | ||
Depth 150mm | ||
Standards/Approvals UL | ||
Width 90mm | ||
Length 142.5mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is engineered for optimal performance in controlling motors and power circuits, making it an essential component in electrical systems. This Advanced 3 pole contactor accommodates up to 55 kW for 400 V AC applications and 75 hp for 480 V UL, featuring a robust construction that supports a 690 V IEC or 600 V UL operating environment. With built-in surge protection and extensive technical features, it is designed to manage significant control voltage fluctuations effectively, thus reducing energy consumption and ensuring reliable operations in unstable networks.
Wide control voltage range of 250 to 500 V for both AC and DC use, ensuring flexibility
Compact design with integrated surge protection, offering a reliable solution
Thermal current rating of 160 A allows for safe operation even in demanding conditions
Mechanical durability of 5 million cycles ensures long-lasting performance
Efficient energy consumption contributes to lower operational costs
IP40 degree of protection for auxiliary terminals enhances durability and safety
Easy installation with double clamp Terminal types, simplifying connections
Compliance with international standards promotes reliability across different regions
Related links
- ABB 1SF Block Contactor 500 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 55 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 250 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 425 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 132 kW, 3 NO/0 NC